2013499-1 | |
|---|---|
DigiKey Part Number | A107962TR-ND - Tape & Reel (TR) A107962CT-ND - Cut Tape (CT) A107962DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2013499-1 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2013499-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 30,73300 Kč | 307,33 Kč |
| 25 | 28,81320 Kč | 720,33 Kč |
| 50 | 27,43660 Kč | 1 371,83 Kč |
| 100 | 26,12310 Kč | 2 612,31 Kč |
| 250 | 24,48620 Kč | 6 121,55 Kč |
| 500 | 23,31708 Kč | 11 658,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,09421 Kč | 21 094,21 Kč |
| 2 000 | 20,08760 Kč | 40 175,20 Kč |
| 3 000 | 19,52135 Kč | 58 564,05 Kč |
| 5 000 | 18,83087 Kč | 94 154,35 Kč |
| 7 000 | 18,38967 Kč | 128 727,69 Kč |
| 10 000 | 17,98171 Kč | 179 817,10 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |