40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N241-998NLGI

DigiKey Part Number
800-3384-ND
Manufacturer
Manufacturer Product Number
8T49N241-998NLGI
Description
IC TRANSLATOR UNIV FREQ 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC 1GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
8T49N241-998NLGI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
LVCMOS, LVDS, LVHSTL, LVPECL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:4
Differential - Input:Output
Yes/Yes
Frequency - Max
1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VFQFPN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1212,61000 Kč212,61 Kč
10165,95800 Kč1 659,58 Kč
25154,28800 Kč3 857,20 Kč
100141,46230 Kč14 146,23 Kč
490131,76012 Kč64 562,46 Kč
980128,70980 Kč126 135,60 Kč
1 470127,18238 Kč186 958,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,61000 Kč
Unit Price with VAT:257,25810 Kč