TEMT6000X01_top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEMT6000X01_top
TEMT6000X01_bottom

TEMT6000X01

DigiKey Part Number
751-1055-2-ND - Tape & Reel (TR)
751-1055-1-ND - Cut Tape (CT)
751-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMT6000X01
Description
SENSOR PHOTO 570NM TOP VIEW 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Phototransistors 570nm Top View 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TEMT6000X01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
6 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
570nm
Viewing Angle
120°
Power - Max
100 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Grade
Automotive
Qualification
AEC-Q101
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
517,17600 Kč85,88 Kč
1016,31400 Kč163,14 Kč
2515,26560 Kč381,64 Kč
5014,55820 Kč727,91 Kč
10013,90770 Kč1 390,77 Kč
50012,60348 Kč6 301,74 Kč
1 00012,11891 Kč12 118,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,43233 Kč34 296,99 Kč
6 00011,04536 Kč66 272,16 Kč
9 00010,83404 Kč97 506,36 Kč
15 00010,58263 Kč158 739,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč