0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

LMK105BJ224KV-F

DigiKey Part Number
587-1228-2-ND - Tape & Reel (TR)
587-1228-1-ND - Cut Tape (CT)
587-1228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK105BJ224KV-F
Description
CAP CER 0.22UF 10V X5R 0402
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK105BJ224KV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137 591
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,07400 Kč10,74 Kč
500,74100 Kč37,05 Kč
1000,63990 Kč63,99 Kč
5000,46732 Kč233,66 Kč
1 0000,41447 Kč414,47 Kč
2 5000,35886 Kč897,15 Kč
5 0000,32543 Kč1 627,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24934 Kč2 493,40 Kč
20 0000,20252 Kč4 050,40 Kč
30 0000,20142 Kč6 042,60 Kč
50 0000,20016 Kč10 008,00 Kč
70 0000,19940 Kč13 958,00 Kč
100 0000,19865 Kč19 865,00 Kč
120 0000,19829 Kč23 794,80 Kč
240 0000,19705 Kč47 292,00 Kč
250 0000,19698 Kč49 245,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč