CHS-08TB | |
|---|---|
DigiKey Part Number | 563-1012-2-ND - Tape & Reel (TR) 563-1012-1-ND - Cut Tape (CT) 563-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-08TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-08TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.461" (11.71mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,10000 Kč | 78,10 Kč |
| 10 | 65,40200 Kč | 654,02 Kč |
| 25 | 60,60720 Kč | 1 515,18 Kč |
| 100 | 54,00590 Kč | 5 400,59 Kč |
| 250 | 50,17564 Kč | 12 543,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,58436 Kč | 23 792,18 Kč |
| 1 000 | 45,25855 Kč | 45 258,55 Kč |
| 1 500 | 44,01864 Kč | 66 027,96 Kč |
| 2 500 | 42,57851 Kč | 106 446,28 Kč |
| 3 500 | 41,70185 Kč | 145 956,48 Kč |
| 5 000 | 40,83199 Kč | 204 159,95 Kč |
| Unit Price without VAT: | 78,10000 Kč |
|---|---|
| Unit Price with VAT: | 94,50100 Kč |