8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64-WMN6TP

DigiKey Part Number
497-8650-2-ND - Tape & Reel (TR)
497-8650-1-ND - Cut Tape (CT)
497-8650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C64-WMN6TP
Description
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C64-WMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 087
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
105,15700 Kč51,57 Kč
255,03520 Kč125,88 Kč
504,93420 Kč246,71 Kč
1004,83100 Kč483,10 Kč
2504,69416 Kč1 173,54 Kč
5004,58890 Kč2 294,45 Kč
1 0004,48302 Kč4 483,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,69095 Kč11 727,38 Kč
5 0004,57749 Kč22 887,45 Kč
7 5004,51146 Kč33 835,95 Kč
12 5004,42884 Kč55 360,50 Kč
17 5004,37482 Kč76 559,35 Kč
25 0004,31794 Kč107 948,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč