MINIMELF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMMBAT42FILM

DigiKey Part Number
497-3272-2-ND - Tape & Reel (TR)
497-3272-1-ND - Cut Tape (CT)
497-3272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMMBAT42FILM
Description
DIODE SCHOTT 30V 200MA MINI MELF
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
TMMBAT42FILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 770
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,44200 Kč24,42 Kč
1001,92610 Kč192,61 Kč
5001,41204 Kč706,02 Kč
1 0001,24532 Kč1 245,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,80790 Kč2 019,75 Kč
5 0000,57361 Kč2 868,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč