GRM32ER72A105KA01L | |
|---|---|
DigiKey Part Number | 490-1857-2-ND - Tape & Reel (TR) 490-1857-1-ND - Cut Tape (CT) 490-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER72A105KA01L |
Description | CAP CER 1UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER72A105KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 13,80900 Kč | 138,09 Kč |
| 50 | 11,05960 Kč | 552,98 Kč |
| 100 | 10,09980 Kč | 1 009,98 Kč |
| 500 | 8,48442 Kč | 4 242,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,78673 Kč | 6 786,73 Kč |
| 2 000 | 6,43699 Kč | 12 873,98 Kč |
| 3 000 | 6,26181 Kč | 18 785,43 Kč |
| 5 000 | 6,06770 Kč | 30 338,50 Kč |
| 7 000 | 5,95420 Kč | 41 679,40 Kč |
| 10 000 | 5,93610 Kč | 59 361,00 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |