Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0805 (2012 Metric) 1,35mm

GRM21BR60J226ME39L

DigiKey Part Number
490-1719-2-ND - Tape & Reel (TR)
490-1719-1-ND - Cut Tape (CT)
490-1719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR60J226ME39L
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR60J226ME39L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 209 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
103,81000 Kč38,10 Kč
502,78280 Kč139,14 Kč
1002,18290 Kč218,29 Kč
5001,91344 Kč956,72 Kč
1 0001,46382 Kč1 463,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33113 Kč3 993,39 Kč
6 0001,24679 Kč7 480,74 Kč
9 0001,20457 Kč10 841,13 Kč
15 0001,15779 Kč17 366,85 Kč
21 0001,13044 Kč23 739,24 Kč
30 0001,10413 Kč33 123,90 Kč
36 0001,09167 Kč39 300,12 Kč
72 0001,05461 Kč75 931,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53000 Kč
Unit Price with VAT:7,90130 Kč