KGM15AR71H103JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H103JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H103JTCT-ND - Cut Tape (CT) 478-KGM15AR71H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H103JT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H103JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,94700 Kč | 9,47 Kč |
| 50 | 0,64420 Kč | 32,21 Kč |
| 100 | 0,55360 Kč | 55,36 Kč |
| 500 | 0,40248 Kč | 201,24 Kč |
| 1 000 | 0,35575 Kč | 355,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25329 Kč | 1 013,16 Kč |
| 8 000 | 0,25023 Kč | 2 001,84 Kč |
| 12 000 | 0,24865 Kč | 2 983,80 Kč |
| 20 000 | 0,23765 Kč | 4 753,00 Kč |
| 28 000 | 0,22914 Kč | 6 415,92 Kč |
| 40 000 | 0,22095 Kč | 8 838,00 Kč |
| 48 000 | 0,21941 Kč | 10 531,68 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |