C1005X5R1E105M050BC | |
|---|---|
DigiKey Part Number | 445-9081-2-ND - Tape & Reel (TR) 445-9081-1-ND - Cut Tape (CT) 445-9081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E105M050BC |
Description | CAP CER 1UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E105M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,64200 Kč | 16,42 Kč |
| 50 | 1,15780 Kč | 57,89 Kč |
| 100 | 1,00620 Kč | 100,62 Kč |
| 500 | 0,71192 Kč | 355,96 Kč |
| 1 000 | 0,67318 Kč | 673,18 Kč |
| 2 500 | 0,59210 Kč | 1 480,25 Kč |
| 5 000 | 0,54275 Kč | 2 713,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42723 Kč | 4 272,30 Kč |
| 20 000 | 0,42340 Kč | 8 468,00 Kč |
| 30 000 | 0,42141 Kč | 12 642,30 Kč |
| 50 000 | 0,41915 Kč | 20 957,50 Kč |
| 70 000 | 0,41779 Kč | 29 245,30 Kč |
| 100 000 | 0,41645 Kč | 41 645,00 Kč |
| 120 000 | 0,41554 Kč | 49 864,80 Kč |
| 240 000 | 0,39860 Kč | 95 664,00 Kč |
| 250 000 | 0,39770 Kč | 99 425,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |