0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C180J4GACTU

DigiKey Part Number
399-C0603C180J4GACTUTR-ND - Tape & Reel (TR)
399-C0603C180J4GACTUCT-ND - Cut Tape (CT)
399-C0603C180J4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C180J4GACTU
Description
CAP CER 18PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180J4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
102,80000 Kč28,00 Kč
502,01660 Kč100,83 Kč
1001,77450 Kč177,45 Kč
5001,36740 Kč683,70 Kč
1 0001,24174 Kč1 241,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,05387 Kč4 215,48 Kč
8 0000,91531 Kč7 322,48 Kč
12 0000,89989 Kč10 798,68 Kč
20 0000,89490 Kč17 898,00 Kč
28 0000,85918 Kč24 057,04 Kč
40 0000,85631 Kč34 252,40 Kč
48 0000,83320 Kč39 993,60 Kč
96 0000,82109 Kč78 824,64 Kč
100 0000,81925 Kč81 925,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč