0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

C0603C180J5GACTU

DigiKey Part Number
399-C0603C180J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C180J5GACTUCT-ND - Cut Tape (CT)
399-C0603C180J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C180J5GACTU
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,75800 Kč7,58 Kč
500,51780 Kč25,89 Kč
1000,44210 Kč44,21 Kč
5000,31744 Kč158,72 Kč
1 0000,27912 Kč279,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13819 Kč552,76 Kč
8 0000,13793 Kč1 103,44 Kč
12 0000,13695 Kč1 643,40 Kč
20 0000,13583 Kč2 716,60 Kč
28 0000,13515 Kč3 784,20 Kč
40 0000,13449 Kč5 379,60 Kč
48 0000,13417 Kč6 440,16 Kč
96 0000,13306 Kč12 773,76 Kč
100 0000,13300 Kč13 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč