CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 3

CL05B104KO5NNNC

DigiKey Part Number
1276-1001-2-ND - Tape & Reel (TR)
1276-1001-1-ND - Cut Tape (CT)
1276-1001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B104KO5NNNC
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B104KO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 275 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 Kč1,68 Kč
100,18900 Kč1,89 Kč
500,16000 Kč8,00 Kč
1000,13470 Kč13,47 Kč
5000,11788 Kč58,94 Kč
1 0000,08420 Kč84,20 Kč
2 5000,08243 Kč206,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05052 Kč505,20 Kč
20 0000,04817 Kč963,40 Kč
30 0000,04798 Kč1 439,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,68000 Kč
Unit Price with VAT:2,03280 Kč