Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 192 In Stock | 1 : 132,60000 Kč Cut Tape (CT) 500 : 82,99832 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.25V | 5.5V | 0.5V | 2.25V | 6A | Up to 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
16 942 In Stock | 1 : 66,52000 Kč Cut Tape (CT) 2 500 : 66,49872 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.25V | 5.5V | 0.5V | 2.25V | 6A | Up to 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
3 642 In Stock | 1 : 137,02000 Kč Cut Tape (CT) 500 : 89,26190 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.25V | 5.5V | 0.5V | 2.25V | 6A | Up to 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
3 699 In Stock | 1 : 76,69000 Kč Cut Tape (CT) 2 500 : 76,59224 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.25V | 5.5V | 0.5V | 2.25V | 6A | Up to 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
2 023 In Stock | 1 : 143,43000 Kč Cut Tape (CT) 2 500 : 78,34671 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 5.5V | 6A | 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
488 In Stock | 1 : 143,43000 Kč Cut Tape (CT) 500 : 93,41316 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 5.5V | 6A | 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
625 In Stock | 1 : 152,49000 Kč Cut Tape (CT) 500 : 99,29486 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.25V | 5.5V | 0.5V | 2.25V | 6A | Up to 3MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | |||
0 In Stock Check Lead Time | 1 : 241,33000 Kč Cut Tape (CT) 500 : 166,68218 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.25V | 5.5V | 0.5V | 2.25V | 6A | Up to 3MHz | Yes | -55°C ~ 150°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) |