TVS Diodes

Results: 96 759
Stocking Options
Environmental Options
Media
Exclude
96 759Results

Showing
of 96 759
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD2V0Y1BSFYL
PESD2V0Y1BSFYL
TVS DIODE 2VWM 3VC DSN0603-2
Nexperia USA Inc.
968 054
In Stock
1 : 2,15000 Kč
Cut Tape (CT)
9 000 : 0,98900 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2V (Max)
3.3V (Typ)
3V (Typ)
6A (8/20µs)
-
No
USB
0.69pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
SOD-323
DESD5V0S1BA-7
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
793 106
In Stock
1 596 000
Factory
1 : 2,15000 Kč
Cut Tape (CT)
3 000 : 0,87347 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
14V
12A (8/20µs)
130W
No
General Purpose
35pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-923
ESD9B5.0ST5G
TVS DIODE 5VWM SOD923
onsemi
687 900
In Stock
1 : 2,15000 Kč
Cut Tape (CT)
8 000 : 0,32250 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
122 381
In Stock
1 : 2,15000 Kč
Cut Tape (CT)
3 000 : 1,24700 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
-
-
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
119 335
In Stock
1 : 2,15000 Kč
Cut Tape (CT)
10 000 : 0,34400 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.5V (Max)
5.3V
-
-
-
No
General Purpose
40pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
204 934
In Stock
1 : 2,37000 Kč
Cut Tape (CT)
8 000 : 0,32250 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-323_477
ESDA041-1JY
TVS DIODE 3.6VWM 9VC SOD323
STMicroelectronics
79 225
In Stock
1 : 2,37000 Kč
Cut Tape (CT)
3 000 : 0,83850 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V
6.2V
9V
20A (8/20µs)
-
No
-
190pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
X1-DFN
DESD3V3E1BL-7B
TVS DIODE 3.3VWM 7V X1DFN10062
Diodes Incorporated
170 175
In Stock
90 000
Factory
1 : 2,58000 Kč
Cut Tape (CT)
10 000 : 0,43000 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
13pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
0201 (0603 Metric)
ESD108B1CSP0201XTSA1
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
638 897
In Stock
1 : 2,80000 Kč
Cut Tape (CT)
15 000 : 0,57987 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
PESD18VF1BLYL
PESD3V3X1BL,315
TVS DIODE 3.3VWM DFN1006-2
Nexperia USA Inc.
114 966
In Stock
1 : 2,80000 Kč
Cut Tape (CT)
10 000 : 1,80600 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
3.3V (Max)
5V
-
-
-
No
-
1.3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
X1-DFN
D5V0H1B2LP-7B
TVS DIODE 5.5VWM X1DFN10062
Diodes Incorporated
109 307
In Stock
990 000
Factory
1 : 2,80000 Kč
Cut Tape (CT)
10 000 : 0,62350 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
12.5V
30A (8/20µs)
375W
No
General Purpose
85pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
38 722
In Stock
1 : 2,80000 Kč
Cut Tape (CT)
4 500 : 0,77400 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
11.5V
87A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
ESDAVLC5-1BF4
ESDARF02-1BU2CK
TVS DIODE 3.6VWM 12VC 0201
STMicroelectronics
37 517
In Stock
1 : 2,80000 Kč
Cut Tape (CT)
15 000 : 0,62350 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V
5V
12V
1.5A (8/20µs)
20W
No
General Purpose
0.2pF @ 200MHz ~ 3GHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201
X1-DFN
D5V0P1B2LP-7B
TVS DIODE 5.5VWM 13VC X1DFN10062
Diodes Incorporated
417 408
In Stock
1 : 3,01000 Kč
Cut Tape (CT)
10 000 : 0,64500 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-323
DESD5V0U1BA-7
TVS DIODE 5VWM 7.2VC SOD323
Diodes Incorporated
340 125
In Stock
486 000
Factory
1 : 3,01000 Kč
Cut Tape (CT)
3 000 : 0,60200 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SPHV24-01ETG-C
SP3021-01ETG
TVS DIODE 5VWM 14.7VC SOD882
Littelfuse Inc.
3 285
In Stock
1 : 3,01000 Kč
Cut Tape (CT)
10 000 : 2,02272 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
7V
14.7V (Typ)
2A (8/20µs)
-
No
HDMI
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
X1-DFN
D12V0L1B2LP-7B
TVS DIODE 12VWM 25V X1DFN10062
Diodes Incorporated
1 003 219
In Stock
1 : 3,23000 Kč
Cut Tape (CT)
10 000 : 0,55900 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13V
25V
4A (8/20µs)
100W
No
-
10pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
D5V0F1U2LPQ-7B
TVS DIODE 5.5VWM 12VC X1DFN10062
Diodes Incorporated
136 108
In Stock
110 000
Factory
1 : 3,23000 Kč
Cut Tape (CT)
10 000 : 0,52675 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
No
-
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SPHV24-01ETG-C
SPHV36-01ETG-C
TVS DIODE 36VWM 65VC SOD882
Littelfuse Inc.
65 066
In Stock
1 : 3,23000 Kč
Cut Tape (CT)
10 000 : 1,69313 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
40V
65V
2A (8/20µs)
200W
No
-
13pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
SC-76,SOD-323
SD36-01FTG
TVS DIODE 36VWM 62VC SOD323
Littelfuse Inc.
50 768
In Stock
1 : 3,23000 Kč
Cut Tape (CT)
3 000 : 1,91350 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V (Max)
-
62V
5A (8/20µs)
450W
No
General Purpose
50pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
D5V0L1B2WS-7
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1 588 656
In Stock
396 000
Factory
1 : 3,44000 Kč
Cut Tape (CT)
3 000 : 0,60200 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
S1MSWFN-7
D5V0L1B2S9-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
455 112
In Stock
1 : 3,44000 Kč
Cut Tape (CT)
10 000 : 0,62350 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X2-DFN
D5V0L1B2LP-7B
TVS DIODE 5VWM 14VC X2DFN10062
Diodes Incorporated
239 188
In Stock
1 : 3,44000 Kč
Cut Tape (CT)
10 000 : 0,67188 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
SOD-923
ESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
112 635
In Stock
1 : 3,44000 Kč
Cut Tape (CT)
8 000 : 0,55900 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
DESD12V0S1BL-7B
TVS DIODE 12VWM 33.5V X1DFN10062
Diodes Incorporated
84 759
In Stock
1 : 3,44000 Kč
Cut Tape (CT)
10 000 : 0,59125 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
15V
33.5V
9A (8/20µs)
300W
No
-
20pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 96 759

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.