Single IGBTs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 287 In Stock | 1 : 35,69000 Kč Cut Tape (CT) 2 500 : 9,60879 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 600 V | 6 A | 25 A | 1.5V @ 15V, 3A | 48 W | 1.15mJ (off) | Standard | 18 nC | 125µs/- | 480V, 3A, 1kOhm, 15V | 1.7 µs | 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | |||
11 672 In Stock | 1 : 40,83000 Kč Cut Tape (CT) 2 500 : 13,64226 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPT | 1200 V | 5.3 A | 6 A | 2.9V @ 15V, 1A | 60 W | 70µJ (on), 90µJ (off) | Standard | 14 nC | 15ns/67ns | 960V, 1A, 82Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | ||
5 348 In Stock | 1 : 45,03000 Kč Cut Tape (CT) 2 500 : 15,54655 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 1200 V | 10 A | 12.5 A | 3.6V @ 15V, 5A | 69 W | 247µJ (on), 94µJ (off) | Standard | 6.7 nC | 4.8ns/24.8ns | 600V, 5A, 30Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | ||
269 In Stock | 1 : 53,89000 Kč Tube | Tube | Active | - | 600 V | 15 A | 20 A | 1.6V @ 4.5V, 7A | 25 W | 4.1mJ (off) | Standard | 16 nC | 1.1µs/5.2µs | 480V, 7A, 1kOhm, 5V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
1 995 In Stock | 1 : 57,16000 Kč Cut Tape (CT) 1 000 : 18,49182 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1200 V | 14 A | 20 A | 2.8V @ 15V, 3A | 75 W | 236µJ (on), 290µJ (off) | Standard | 24 nC | 15ns/118ns | 800V, 3A, 10Ohm, 15V | 51 ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
4 538 In Stock | 1 : 59,72000 Kč Cut Tape (CT) 2 500 : 22,36470 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 400 V | 41 A | - | 1.25V @ 4V, 6A | 150 W | - | Logic | 21 nC | -/4.8µs | 300V, 6.5A, 1kOhm, 5V | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252AA | |||
2 098 In Stock | 1 : 78,16000 Kč Tube | Tube | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
620 In Stock | 1 : 79,32000 Kč Tube | - | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2V @ 15V, 30A | 260 W | 383µJ (on), 293µJ (off) | Standard | 149 nC | 37ns/146ns | 400V, 30A, 10Ohm, 15V | 53 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
367 In Stock | 1 : 82,82000 Kč Cut Tape (CT) 1 000 : 27,75803 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 60 A | 120 A | 2V @ 15V, 30A | 258 W | 300µJ (on), 960µJ (off) | Standard | 80 nC | 31.6ns/115ns | 400V, 30A, 10Ohm, 15V | 140 ns | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
8 089 In Stock | 1 : 83,29000 Kč Cut Tape (CT) 1 000 : 28,73393 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.05V @ 15V, 20A | 166 W | 770µJ | Standard | 120 nC | 18ns/199ns | 400V, 20A, 12Ohm, 15V | 41 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
2 236 In Stock | 1 : 83,99000 Kč Cut Tape (CT) 1 000 : 28,98683 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.3V @ 15V, 30A | 258 W | 383µJ (on), 233µJ (off) | Standard | 163 nC | 45ns/189ns | 400V, 30A, 10Ohm, 15V | 53 ns | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
2 873 In Stock | 1 : 87,95000 Kč Tube | Tube | Not For New Designs | Trench Field Stop | 600 V | 53 A | 90 A | 1.8V @ 15V, 30A | 200 W | 710µJ (on), 420µJ (off) | Standard | 130 nC | 15ns/179ns | 400V, 30A, 10.5Ohm, 15V | 76 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
635 In Stock | 1 : 99,39000 Kč Tube | Tube | Active | - | 1200 V | 40 A | 60 A | 1.75V @ 15V, 20A | 288 W | 750µJ (off) | Standard | 170 nC | -/260ns | 600V, 20A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
3 771 In Stock | 1 : 106,15000 Kč Tube | Tube | Active | - | 390 V | 46 A | - | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | |||
2 403 In Stock 12 000 Factory | 1 : 106,15000 Kč Cut Tape (CT) 800 : 41,13866 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | - | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1 414 In Stock | 1 : 111,75000 Kč Tube | - | Tube | Active | Field Stop | 600 V | 80 A | 120 A | 2.5V @ 15V, 40A | 349 W | 870µJ (on), 260µJ (off) | Standard | 119 nC | 12ns/92ns | 400V, 40A, 6Ohm, 15V | 36 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
3 095 In Stock | 1 : 112,68000 Kč Cut Tape (CT) 800 : 50,99064 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 390 V | 46 A | - | 1.6V @ 4V, 10A | 250 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
3 973 In Stock | 1 : 113,85000 Kč Cut Tape (CT) 800 : 51,57389 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 480 V | 51 A | - | 1.6V @ 4V, 10A | 300 W | - | Logic | 32 nC | -/10.8µs | 300V, 1kOhm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1 774 In Stock | 1 : 114,32000 Kč Cut Tape (CT) 800 : 51,95300 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PT | 600 V | 120 A | 300 A | 1.35V @ 15V, 32A | 300 W | 950µJ (on), 2.9mJ (off) | Standard | 110 nC | 25ns/334ns | 480V, 32A, 5Ohm, 15V | 30 ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1 589 In Stock | 1 : 117,58000 Kč Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 120 A | 1.85V @ 15V, 40A | 394 W | 1.6mJ (off) | Standard | 310 nC | -/420ns | 600V, 40A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
7 333 In Stock | 1 : 132,28000 Kč Tube | - | Tube | Active | - | 1600 V | 60 A | 90 A | 2.15V @ 15V, 30A | 263 W | -, 350µJ (off) | Standard | 205 nC | -/290ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | ||
1 778 In Stock | 1 : 138,35000 Kč Tube | - | Tube | Active | Trench Field Stop | 1200 V | 160 A | 160 A | 2.3V @ 15V, 40A | 454 W | 1.6mJ (on), 1.1mJ (off) | Standard | 212 nC | 18ns/145ns | 600V, 40A, 10Ohm, 15V | 136 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
775 In Stock | 1 : 139,28000 Kč Tube | - | Tube | Active | Trench Field Stop | 1200 V | 50 A | 100 A | 2.3V @ 15V, 25A | 375 W | 850µJ (on), 1.3mJ (off) | Standard | 85 nC | 28ns/150ns | 600V, 25A, 15Ohm, 15V | 265 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads | ||
1 225 In Stock | 1 : 151,88000 Kč Tube | Tube | Active | NPT | 1200 V | 54 A | 75 A | 3.7V @ 15V, 25A | 347 W | 930µJ (on), 720µJ (off) | Standard | 170 nC | 14ns/150ns | 800V, 25A, 5Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 [B] | |||
964 In Stock | 1 : 152,58000 Kč Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 300 A | 2.1V @ 15V, 75A | 375 W | 2.12mJ (on), 1.14mJ (off) | Standard | 136 nC | 24ns/106ns | 400V, 75A, 4.7Ohm, 15V | 75 ns | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 |