TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
405 In Stock | 1 : 797,58000 Kč Cut Tape (CT) 400 : 532,53343 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 86V | 95V | 157V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 6500pF @ 10kHz (Max) | -55°C ~ 125°C (TJ) | Surface Mount | Nonstandard SMD | SMTO-218 Tab | |||
70 In Stock | 1 : 672,97000 Kč Tube | Tube | Active | Zener | 1 | 58V | 64V | 110V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 8500pF @ 10kHz | -40°C ~ 125°C (TJ) | Surface Mount | Nonstandard SMD | SMTO-218 Tab | |||
91 In Stock | 1 : 716,75000 Kč Cut Tape (CT) 400 : 532,53343 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 76V | 85V | 140V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 6500pF @ 10kHz | -40°C ~ 125°C (TJ) | Surface Mount | Nonstandard SMD | SMTO-218 Tab | |||
11 In Stock | 1 : 716,75000 Kč Cut Tape (CT) 400 : 596,59068 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 66V | 72V | 120V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 7500pF @ 10kHz | -40°C ~ 125°C (TJ) | Surface Mount | Nonstandard SMD | SMTO-218 Tab | |||
0 In Stock Check Lead Time | 1 : 717,81000 Kč Tube | Tube | Active | Zener | 1 | 76V | 85V | 140V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 6500pF @ 10kHz | -40°C ~ 125°C (TJ) | Surface Mount | Nonstandard SMD | SMTO-218 Tab | |||
0 In Stock Check Lead Time | 100 : 532,53340 Kč Tube | Tube | Active | Zener | 1 | 66V | 72V | 120V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 7500pF @ 10kHz | -40°C ~ 125°C (TJ) | Surface Mount | Nonstandard SMD | SMTO-218 Tab | |||
0 In Stock Check Lead Time | 400 : 532,53343 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 80V | 89V | 150V | 10000A (10kA) (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TJ) | Surface Mount | Nonstandard SMD | SMTO-218 Tab | |||
0 In Stock Check Lead Time | 100 : 532,53340 Kč Tube | Tube | Active | Zener | 1 | 86V | 95V | 157V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 6500pF @ 10kHz (Max) | -55°C ~ 125°C (TJ) | Surface Mount | Nonstandard SMD | SMTO-218 Tab | |||
0 In Stock Check Lead Time | 400 : 552,03363 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 58V | 64V | 110V | 10000A (10kA) (8/20µs) | - | No | General Purpose | 8500pF @ 10kHz | -40°C ~ 125°C (TJ) | Surface Mount | Nonstandard SMD | SMTO-218 Tab | |||
0 In Stock | Active | Tube | Active | Zener | 1 | 80V | 89V | 150V | 10000A (10kA) (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TJ) | Surface Mount | Nonstandard SMD | SMTO-218 Tab |