Thermoelectric, Peltier Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : 668,78000 Kč Box | Box | Active | Square - 40.00mm L x 40.00mm W | 77.1W @ 27°C | 70°C @ 27°C | 3.45mm | 1 | 8.5 A | 15.7 V | 1.5 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
340 In Stock | 1 : 401,49000 Kč Box | Box | Active | Rectangular - 30.00mm L x 15.00mm W | 21.0W @ 27°C | 70°C @ 27°C | 3.40mm | 1 | 8.5 A | 4.2 V | 400 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
1 295 In Stock | 1 : 416,11000 Kč Box | Box | Active | Square - 30.00mm L x 30.00mm W | 43.1W @ 27°C | 70°C @ 27°C | 3.45mm | 1 | 8.5 A | 8.8 V | 850 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
220 In Stock | 1 : 524,77000 Kč Box | Box | Active | Rectangular - 40.00mm L x 20.00mm W | 38.2W @ 27°C | 70°C @ 27°C | 3.45mm | 1 | 8.5 A | 7.6 V | 750 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
4 In Stock 138 Marketplace | 1 : 385,12000 Kč Box | Bulk Box | Active | Square - 20.00mm L x 20.00mm W | 18.8W @ 27°C | 70°C @ 27°C | 3.40mm | 1 | 8.5 A | 3.8 V | 350 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
60 In Stock | 1 : 401,49000 Kč Box | Box | Active | Rectangular - 30.00mm L x 15.00mm W | 21.0W @ 27°C | 70°C @ 27°C | 3.40mm | 1 | 8.5 A | 4.2 V | 400 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
35 In Stock | 1 : 775,92000 Kč Box | Box | Active | Square - 30.00mm L x 30.00mm W | 57.7W @ 27°C | 70°C @ 27°C | 3.45mm | 1 | 8.5 A | 11.8 V | 1.15 Ohms | - | Lead Wires, Sealed - Silicone RTV | |||
92 In Stock | 1 : 524,77000 Kč Box | Box | Active | Rectangular - 40.00mm L x 20.00mm W | 38.2W @ 27°C | 70°C @ 27°C | 3.45mm | 1 | 8.5 A | 7.6 V | 750 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 280 : 278,26736 Kč Box | Box | Active | Square - 15.00mm L x 15.00mm W | 10.3W @ 27°C | 70°C @ 27°C | 3.40mm | 1 | 8.5 A | 2.1 V | 200 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV |