Thermoelectric, Peltier Modules
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
902 In Stock | 1 : 709,65000 Kč Tray | Tray | Active | Rectangular - 44.70mm L x 40.13mm W | 54.0W @ 27°C | 66°C @ 27°C | 3.91mm | 1 | 5.6 A | 14.7 V | 2.2 Ohms | 130°C | Lead Wires, Lapped, Sealed | |||
78 In Stock | 1 : 656,55000 Kč Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 54.0W @ 27°C | 66°C @ 27°C | 4.01mm | 1 | 5.6 A | 14.7 V | 2.2 Ohms | 130°C | Lead Wires | |||
55 In Stock | 1 : 665,40000 Kč Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 54.0W @ 27°C | 66°C @ 27°C | 3.91mm | 1 | 5.6 A | 14.7 V | 2.2 Ohms | 130°C | Lead Wires, Lapped | |||
0 In Stock Check Lead Time | 50 : 591,04440 Kč Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 54.0W @ 27°C | 66°C @ 27°C | 4.01mm | 1 | 5.6 A | 14.7 V | 2.2 Ohms | 130°C | Lead Wires, Sealed |