Specialty Transformers

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Inductance
For Use With/Related Products
Mounting Type
Size / Dimension
Height - Seated (Max)
ATB322524-0110
TRANSFORMER 7UH XENON FLASH SMD
TDK Corporation
14 673
In Stock
1 : 30,26000 Kč
Cut Tape (CT)
1 000 : 22,74903 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
7 µH
Xenon Flash
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.100" (2.54mm)
ATB322524-0110
TRANSFORMER 7UH XENON FLASH SMD
TDK Corporation
2 114
In Stock
1 : 34,73000 Kč
Cut Tape (CT)
1 000 : 26,14466 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
7 µH
Xenon Flash
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.061" (1.55mm)
1 952
In Stock
1 : 30,26000 Kč
Cut Tape (CT)
1 000 : 22,74903 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
TRANSFORMER 10UH 5A SMD
TRANSFORMER 10UH 5A SMD
TDK Corporation
0
In Stock
500 : 87,69370 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
-
Surface Mount
0.650" L x 0.677" W (16.50mm x 17.00mm)
0.335" (8.50mm)
TRANSFORMER 10UH 10A SMD
TRANSFORMER 10UH 10A SMD
TDK Corporation
0
In Stock
400 : 104,10398 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
-
Surface Mount
0.866" L x 0.866" W (22.00mm x 22.00mm)
0.472" (12.00mm)
TRANSFORMER 8.2UH .75A SMD
TRANSFORMER 8.2UH .75A SMD
TDK Corporation
0
In Stock
Obsolete
-
Bulk
Obsolete
8.2 µH
-
Surface Mount
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.079" (2.00mm)
TRANSFORMER 6UH 1.5A SMD
TRANSFORMER 6UH 1.5A SMD
TDK Corporation
0
In Stock
Obsolete
-
Bulk
Obsolete
6 µH
-
Surface Mount
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.118" (3.00mm)
TRANSFORMER 14.5UH 1.1A SMD
TRANSFORMER 14.5UH 1.1A SMD
TDK Corporation
0
In Stock
Obsolete
-
Bulk
Obsolete
14.5 µH
-
Surface Mount
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.118" (3.00mm)
TRANSFORMER 10.5UH 1A SMD
TRANSFORMER 10.5UH 1A SMD
TDK Corporation
0
In Stock
Obsolete
-
Bulk
Obsolete
10.5 µH
-
Surface Mount
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.118" (3.00mm)
TRANSFORMER 6UH 1.5A SMD
TRANSFORMER 6UH 1.5A SMD
TDK Corporation
0
In Stock
Obsolete
-
Bulk
Obsolete
6 µH
-
Surface Mount
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.118" (3.00mm)
TRANSFORMER 4.7UH 2A SMD
TRANSFORMER 4.7UH 2A SMD
TDK Corporation
0
In Stock
Obsolete
-
Bulk
Obsolete
4.7 µH
-
Surface Mount
0.228" L x 0.228" W (5.80mm x 5.80mm)
0.118" (3.00mm)
0
In Stock
Active
-
Tape & Reel (TR)
Active
-
-
Surface Mount
0.551" L x 0.614" W (14.00mm x 15.60mm)
0.500" (12.70mm)
Showing
of 12

Specialty Transformers


Specialty Transformers are designed to be used with specific products or purposes. These transformers are to be used with ADM2485, ADP1050, ADSL over pots EP7 SMD, brooktree 8920 and 8952 HDSL, CCFL power supplies, crystal CS61574/35/100Ohms/transmit, crystal T1 chips/receive, CS8401, 8402, 8411 & 8412, CS8401/CS8402/CS8403/CS8404-audio transmitter, FT 3120, 3150, 5000 smart transceivers, Globespan, MAX250, MAX251, MAX253, O2 buck converter, PE22100, power form correction, rockwell 8069, RS-485 communications, SL1750, ST viper, T1 transmit for level one 310, and Xenon flash.