SPDT (1 Form C) Solid State Relays (SSR)

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
212-8-SMD
LCC110STR
SSR RELAY SPDT 120MA 0-350V
Littelfuse Inc.
2 749
In Stock
1 : 98,41000 Kč
Cut Tape (CT)
1 000 : 69,51045 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
212-8-SMD
LCC110PTR
SSR RELAY SPDT 120MA 0-350V
Littelfuse Inc.
2 360
In Stock
1 : 98,41000 Kč
Cut Tape (CT)
1 000 : 69,51045 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, EN, UL
-
-
XAA170
LCC110
SSR RELAY SPDT 120MA 0-350V
Littelfuse Inc.
801
In Stock
2 100
Factory
1 : 101,68000 Kč
Tube
Tube
Active
Through Hole
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, EN, UL
-
-
212-8-SMD
LCC110S
SSR RELAY SPDT 120MA 0-350V
Littelfuse Inc.
1 011
In Stock
1 850
Factory
1 : 102,34000 Kč
Tube
Tube
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
212-8-SMD
LCC120STR
SSR RELAY SPDT 170MA 0-250V
Littelfuse Inc.
8 587
In Stock
25 000
Factory
1 : 123,50000 Kč
Cut Tape (CT)
1 000 : 87,29767 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
212-8-SMD
LCC120S
SSR RELAY SPDT 170MA 0-250V
Littelfuse Inc.
486
In Stock
17 200
Factory
1 : 128,74000 Kč
Tube
Tube
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
30
In Stock
1 : 1 283,23000 Kč
Tube
Tube
Active
Surface Mount
SPDT (1 Form C)
AC, DC
5VDC
0 V ~ 20 V
1 A
250 mOhms
SMD (SMT) Tab
-40°C ~ 85°C
Module
Module
-
-
-
212-8-SMD
LCC110P
SSR RELAY SPDT 120MA 0-350V
Littelfuse Inc.
609
In Stock
1 : 102,34000 Kč
Tube
Tube
Active
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-Flatpack
CSA, EN, UL
-
-
G3VM-66M
G3VM-66M
SSR RELAY SPDT 400MA 0-60V
Omron Electronics Inc-EMC Div
5
In Stock
232
Marketplace
1 : 1 275,38000 Kč
Tube
Tube
Box
Active
Surface Mount
SPDT (1 Form C)
AC, DC
5VDC
0 V ~ 60 V
400 mA
1.5 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
Module
Module
-
-
-
G3VM-26M11
G3VM-26M10
SSR RELAY SPDT 200MA 0-20V
Omron Electronics Inc-EMC Div
42
In Stock
1 : 909,24000 Kč
Tube
Tube
Active
Surface Mount
SPDT (1 Form C)
AC, DC
5VDC
0 V ~ 20 V
200 mA
5 Ohms
SMD (SMT) Tab
-40°C ~ 85°C
Module
Module
-
-
-
XAA170
LCC120
SSR RELAY SPDT 170MA 0-250V
Littelfuse Inc.
2
In Stock
2 650
Factory
1 : 128,08000 Kč
Tube
Tube
Active
Through Hole
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
20 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
CSA, EN, UL
-
-
2900378
2900378
SSR RELAY SPDT 500MA 3-48V
Phoenix Contact
0
In Stock
Check Lead Time
1 : 931,93000 Kč
Bulk
Bulk
Active
DIN Rail
SPDT (1 Form C)
DC
24VDC
3 V ~ 48 V
500 mA
-
Screw Terminal
-25°C ~ 60°C
Module
-
EN, IEC
-
-
0
In Stock
1 000 : 49,05703 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
MOS FEED THROUGH
8973450000
MOS FEED THROUGH
Weidmüller
0
In Stock
1
Factory
Check Lead Time
1 : 389,05000 Kč
Bulk
Bulk
Active
DIN Rail
SPDT (1 Form C)
AC
-
0 V ~ 300 V
-
-
Screw Terminal
-25°C ~ 60°C
-
-
CE, UKCA
-
-
SSR RELAY SPDT 6A 0-250V
PI6-1P-12VDC
SSR RELAY SPDT 6A 0-250V
Altech Corporation
0
In Stock
Check Lead Time
20 : 560,77400 Kč
Bulk
Bulk
Active
DIN Rail
SPDT (1 Form C)
AC
12VDC
0 V ~ 250 V
6 A
-
Screw Terminal
-40°C ~ 60°C
Module
-
CCC, CE, CSA, VDE
-
-
SSR RELAY SPDT 6A 0-250V
PI6-1P-24VAC/DC
SSR RELAY SPDT 6A 0-250V
Altech Corporation
0
In Stock
300
Factory
Check Lead Time
10 : 578,23000 Kč
Bulk
Bulk
Active
DIN Rail
SPDT (1 Form C)
AC
24VAC/DC
0 V ~ 250 V
6 A
-
Screw Terminal
-40°C ~ 60°C
Module
-
CCC, CE, CSA, VDE
-
-
SSR RELAY SPDT 6A 0-250V
PI6-1P-42VAC/DC
SSR RELAY SPDT 6A 0-250V
Altech Corporation
0
In Stock
Check Lead Time
20 : 614,45100 Kč
Bulk
Bulk
Active
DIN Rail
SPDT (1 Form C)
AC
42VAC/DC
0 V ~ 250 V
6 A
-
Screw Terminal
-40°C ~ 60°C
Module
-
CCC, CE, CSA, VDE
-
-
0
In Stock
Check Lead Time
1 : 646,53000 Kč
Box
-
Box
Active
DIN Rail
SPDT (1 Form C)
-
24VDC
-
-
-
Spring Terminal
-
Module
-
-
-
-
SSR RELAY SPDT 6A 0-250V
PI6-1P-115VAC/DC
SSR RELAY SPDT 6A 0-250V
Altech Corporation
0
In Stock
130
Factory
Check Lead Time
10 : 705,22200 Kč
Bulk
Bulk
Active
DIN Rail
SPDT (1 Form C)
AC
115VAC/DC
0 V ~ 250 V
6 A
-
Screw Terminal
-40°C ~ 60°C
Module
-
CCC, CE, CSA, VDE
-
-
SSR RELAY SPDT 6A 0-250V
PI6-1P-230VAC/DC
SSR RELAY SPDT 6A 0-250V
Altech Corporation
0
In Stock
Check Lead Time
10 : 705,22200 Kč
Bulk
Bulk
Active
DIN Rail
SPDT (1 Form C)
AC
230VAC/DC
0 V ~ 250 V
6 A
-
Screw Terminal
-40°C ~ 60°C
Module
-
CCC, CE, CSA, VDE
-
-
SSR RELAY SPDT 120MA 0-350V
LCC110R
SSR RELAY SPDT 120MA 0-350V
IXYS Integrated Circuits Division
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
SPDT (1 Form C)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
CSA, EN, UL
-
-
6 DIP
PM1206C
SSR RELAY SPDT 500MA 0-600V
IXYS Integrated Circuits Division
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Through Hole
SPDT (1 Form C)
AC, Zero Cross
1.2VDC
0 V ~ 600 V
500 mA
-
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, UL
-
-
SSR RELAY SPDT 500MA
2940388
SSR RELAY SPDT 500MA
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
DIN Rail
SPDT (1 Form C)
AC, DC
24VDC
-
500 mA
-
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
SSR RELAY SPDT 6A
2963019
SSR RELAY SPDT 6A
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
DIN Rail
SPDT (1 Form C)
AC, DC
48VDC
-
6 A
-
Screw Terminal
-20°C ~ 40°C
Module
-
-
-
-
Showing
of 24

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.