Solid State Relays (SSR)

Results: 493
Stocking Options
Environmental Options
Media
Exclude
493Results
Search Entry
Applied FiltersRemove All

Showing
of 493
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP Pkg
AQY280SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
7 342
In Stock
1 : 33,54000 Kč
Cut Tape (CT)
1 000 : 23,79120 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY282SZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
4 515
In Stock
1 : 37,73000 Kč
Cut Tape (CT)
1 000 : 26,61931 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY282S
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
8 595
In Stock
1 : 39,13000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY282SX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
22 496
In Stock
1 : 40,06000 Kč
Cut Tape (CT)
1 000 : 28,38003 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY212EHA
SSR RELAY SPST-NO 550MA 0-60V
Panasonic Electric Works
4 784
In Stock
1 : 41,22000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY282EHAX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
395
In Stock
1 : 41,69000 Kč
Cut Tape (CT)
1 000 : 29,51914 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY210S
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
973
In Stock
1 : 42,39000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY212SX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
456
In Stock
1 : 42,85000 Kč
Cut Tape (CT)
1 000 : 30,27700 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY214SX
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
3 455
In Stock
1 : 45,42000 Kč
Cut Tape (CT)
1 000 : 32,04355 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY210EHA
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
780
In Stock
1 : 46,58000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
6-SMD (0.300.762mm)
AQV210EHAX
SSR RELAY SPST-NO 130MA 0-350V
Panasonic Electric Works
66 387
In Stock
1 : 49,14000 Kč
Cut Tape (CT)
1 000 : 34,79899 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
6-SMD (0.300.762mm)
AQV214EHAX
SSR RELAY SPST-NO 120MA 0-400V
Panasonic Electric Works
4 740
In Stock
1 : 49,14000 Kč
Cut Tape (CT)
1 000 : 34,79899 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 400 V
120 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
UR
-
-
4-SOP Pkg
AQY210LSX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
9 366
In Stock
1 : 52,87000 Kč
Cut Tape (CT)
1 000 : 37,41049 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY210HLA
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
518
In Stock
1 : 57,53000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY414SX
SSR RELAY SPST-NC 100MA 0-400V
Panasonic Electric Works
2 368
In Stock
1 : 59,86000 Kč
Cut Tape (CT)
1 000 : 42,25016 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY210KSZ
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
34 819
In Stock
1 : 64,51000 Kč
Cut Tape (CT)
1 000 : 38,73965 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.13VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY212EHAX
SSR RELAY SPST-NO 550MA 0-60V
Panasonic Electric Works
8 085
In Stock
4 000
Factory
1 : 65,68000 Kč
Cut Tape (CT)
1 000 : 46,39974 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
AQW215
AQW210EH
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
4 686
In Stock
1 : 69,17000 Kč
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
UR, VDE
-
-
8-SOP PKG
AQW282SZ
SSR RELAY SPST-NO 350MA 0-60V
Panasonic Electric Works
1 544
In Stock
1 : 69,40000 Kč
Cut Tape (CT)
1 000 : 49,11255 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
350 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SOP
UR, VDE
-
-
8-SOP PKG
AQW282S
SSR RELAY SPST-NO 350MA 0-60V
Panasonic Electric Works
959
In Stock
1 : 69,40000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
350 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SOP
UR, VDE
-
-
4-SOP Pkg
AQY212GHAX
SSR RELAY SPST-NO 1.1A 0-60V
Panasonic Electric Works
19 064
In Stock
1 : 69,64000 Kč
Cut Tape (CT)
1 000 : 49,19966 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
1.1 A
700 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY210KS
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
1 907
In Stock
1 : 69,87000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.13VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
8-SOP PKG
AQW282SX
SSR RELAY SPST-NO 350MA 0-60V
Panasonic Electric Works
6 337
In Stock
1 : 70,10000 Kč
Cut Tape (CT)
1 000 : 49,61748 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
350 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SOP (0.173", 4.40mm Width)
8-SOP
UR, VDE
-
-
8-SMT Pkg
AQW212EHAX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
5 885
In Stock
1 : 70,80000 Kč
Cut Tape (CT)
1 000 : 49,98383 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UR, VDE
-
-
4-SOP Pkg
AQY212GS
SSR RELAY SPST-NO 1A 0-60V
Panasonic Electric Works
5 764
In Stock
1 : 73,36000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.32VDC
0 V ~ 60 V
1 A
700 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
Showing
of 493

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.