Solid State Relays (SSR)

Results: 212
Stocking Options
Environmental Options
Media
Exclude
212Results
Applied FiltersRemove All

Showing
of 212
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP Pkg
AQY280S
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
36 623
In Stock
1 : 29,46000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY280SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
5 037
In Stock
1 : 31,42000 Kč
Cut Tape (CT)
1 000 : 22,28957 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY282SZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
1 546
In Stock
1 : 35,35000 Kč
Cut Tape (CT)
1 000 : 24,93917 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY210SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
833
In Stock
1 : 35,57000 Kč
Cut Tape (CT)
1 000 : 25,16130 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY282S
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
6 378
In Stock
1 : 36,66000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY282SX
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
30 828
In Stock
1 : 37,53000 Kč
Cut Tape (CT)
1 000 : 26,58876 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY212EHA
SSR RELAY SPST-NO 550MA 0-60V
Panasonic Electric Works
4 736
In Stock
1 : 38,62000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY214SX
SSR RELAY SPST-NO 100MA 0-400V
Panasonic Electric Works
3 449
In Stock
1 : 42,55000 Kč
Cut Tape (CT)
1 000 : 30,02105 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY212S
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
1 827
In Stock
1 : 43,64000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY210LSX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
4 730
In Stock
1 : 49,53000 Kč
Cut Tape (CT)
1 000 : 35,04925 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY210HLA
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
518
In Stock
1 : 53,90000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY414SX
SSR RELAY SPST-NC 100MA 0-400V
Panasonic Electric Works
4 864
In Stock
1 : 56,08000 Kč
Cut Tape (CT)
1 000 : 39,58366 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
100 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY210KSZ
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
34 619
In Stock
1 : 60,44000 Kč
Cut Tape (CT)
1 000 : 36,29452 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.13VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY212EHAX
SSR RELAY SPST-NO 550MA 0-60V
Panasonic Electric Works
8 075
In Stock
4 000
Factory
1 : 61,53000 Kč
Cut Tape (CT)
1 000 : 43,47111 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY212GHAX
SSR RELAY SPST-NO 1.1A 0-60V
Panasonic Electric Works
17 573
In Stock
1 : 65,24000 Kč
Cut Tape (CT)
1 000 : 46,09431 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
1.1 A
700 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY210KS
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
3 880
In Stock
1 : 65,68000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.13VDC
0 V ~ 350 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY212GSX
SSR RELAY SPST-NO 1A 0-60V
Panasonic Electric Works
5 941
In Stock
1 : 68,73000 Kč
Cut Tape (CT)
1 000 : 48,54252 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.32VDC
0 V ~ 60 V
1 A
700 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY212GS
SSR RELAY SPST-NO 1A 0-60V
Panasonic Electric Works
4 755
In Stock
1 : 68,73000 Kč
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.32VDC
0 V ~ 60 V
1 A
700 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY212GSZ
SSR RELAY SPST-NO 1A 0-60V
Panasonic Electric Works
4 666
In Stock
1 : 68,73000 Kč
Cut Tape (CT)
1 000 : 48,54252 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.32VDC
0 V ~ 60 V
1 A
700 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY211EHAX
SSR RELAY SPST-NO 1A 0-30V
Panasonic Electric Works
18 456
In Stock
1 : 70,70000 Kč
Cut Tape (CT)
1 000 : 49,90998 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 30 V
1 A
500 mOhms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
AQY414EHA
AQY414EHAX
SSR RELAY SPST-NC 120MA 0-400V
Panasonic Electric Works
1 336
In Stock
1 : 71,13000 Kč
Cut Tape (CT)
1 000 : 50,25168 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
AQY414EHA
AQY410EHAX
SSR RELAY SPST-NC 130MA 0-350V
Panasonic Electric Works
1 190
In Stock
1 : 71,13000 Kč
Cut Tape (CT)
1 000 : 50,25168 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 350 V
130 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY232SZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
11 643
In Stock
1 : 74,41000 Kč
Cut Tape (CT)
1 000 : 52,63835 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.25VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY412EHAX
SSR RELAY SPST-NC 550MA 0-60V
Panasonic Electric Works
6 266
In Stock
1 : 79,21000 Kč
Cut Tape (CT)
1 000 : 56,03594 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY412EHA
SSR RELAY SPST-NC 550MA 0-60V
Panasonic Electric Works
1 210
In Stock
1 : 79,21000 Kč
Tube
Tube
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
Showing
of 212

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.