Selector Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock 60 Factory | 1 : 2 230,44000 Kč Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 300A (DC) | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | Circular - 20.62mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -40°C ~ 85°C | |||
30 In Stock 30 Factory | 1 : 2 230,44000 Kč Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 300A (DC) | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | Circular - 20.62mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -40°C ~ 85°C | |||
24 In Stock 60 Factory | 1 : 2 230,44000 Kč Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 300A (DC) | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | Circular - 20.62mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -40°C ~ 85°C |