Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 4 940 Marketplace Check Lead Time | 3 000 : 26,71891 Kč Bulk | Bulk Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.60mm x 13.59mm | -20°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 3 000 : 48,11363 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 125 V | - | Concave (Curved) - Illuminated | Red | O - | Neon, Red | - | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.60mm x 13.59mm | -20°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 100 : 155,18780 Kč Bulk | Bulk | Active | Through Hole | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Concave (Standard V) | White | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 242,53000 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 251,35000 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 255,97000 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 255,97000 Kč Bulk | Bulk | Active | - | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Quick Connect - 0.062" (1.5mm) | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 255,97000 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 0.5VA (AC/DC) | 28 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : 264,78000 Kč Bulk | Bulk | Active | Panel Mount, Flange | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 17.96mm x 10.62mm | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 264,78000 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Quick Connect - 0.062" (1.5mm) | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 264,78000 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 0.5VA (AC/DC) | 28 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : 264,78000 Kč Bulk | Bulk | Active | Through Hole | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Concave (Standard V) | Red | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 264,78000 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Mom | 6A (AC/DC) | 125 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 264,78000 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 0.5VA (AC/DC) | 28 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : 269,40000 Kč Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-Off-On | 0.5VA (AC/DC) | 28 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : 269,40000 Kč Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 0.5VA (AC/DC) | 28 V | 28 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : 269,40000 Kč Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-Off-On | 0.5VA (AC/DC) | 28 V | 28 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : 269,40000 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Concave (Standard V) | Red | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 269,40000 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Paddle | Red | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 269,40000 Kč Bulk | Bulk | Active | Through Hole | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Paddle | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 269,40000 Kč Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | On-Mom | 0.5VA (AC/DC) | 28 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : 269,40000 Kč Bulk | Bulk | Active | Through Hole, Right Angle, Vertical | SPDT | Mom-Off-Mom | 0.5VA (AC/DC) | 28 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : 269,40000 Kč Bulk | Bulk | Active | Through Hole | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : 269,40000 Kč Bulk | Bulk | Active | Through Hole | SPDT | On-Off-On | 0.5VA (AC/DC) | 28 V | 28 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | - | -30°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 1 : 276,12000 Kč Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 6A (AC/DC) | 125 V | 28 V | Paddle | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 15.24mm x 12.70mm | -30°C ~ 85°C | CSA, UL |