RF Transmitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Frequency | Applications | Modulation or Protocol | Data Rate (Max) | Power - Output | Current - Transmitting | Data Interface | Antenna Connector | Memory Size | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : 1 347,65000 Kč Tray | - | Tray | Discontinued at DigiKey | - | 27.5GHz ~ 31GHz | - | - | - | - | - | SPI | - | - | - | 2.1V ~ 2.5V | -40°C ~ 85°C | Surface Mount | 62-VFBGA, FCCSPBGA | 62-FCCSP (4.6x3.6) | ||
0 In Stock | Discontinued at DigiKey | - | Tray | Discontinued at DigiKey | Not Verified | 12.5GHz ~ 15GHz | General Purpose | - | - | - | - | SPI | PCB, Surface Mount | - | - | 2.1V ~ 2.5V | -40°C ~ 95°C (TA) | Surface Mount | 62-VFBGA, FCCSPBGA | 62-FCCSP (3.8x4.6) | ||
0 In Stock | Discontinued at DigiKey | - | Tray | Discontinued at DigiKey | Not Verified | 27GHz ~ 31GHz | General Purpose | - | - | - | - | SPI | PCB, Surface Mount | - | - | 2.1V ~ 2.5V | -40°C ~ 95°C | Surface Mount | 62-VFBGA, FCCSPBGA | 62-FCCSP (3.8x4.6) | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | Not Verified | 27GHz ~ 31GHz | General Purpose | - | - | - | - | SPI | PCB, Surface Mount | - | - | 2.1V ~ 2.5V | -40°C ~ 95°C | Surface Mount | 62-VFBGA, FCCSPBGA | 62-FCCSP (3.8x4.6) | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | Not Verified | 14GHz ~ 16GHz | General Purpose | - | - | - | - | SPI | - | - | - | 2.1V ~ 2.5V | -40°C ~ 95°C (TA) | - | 62-VFBGA, FCCSPBGA | - | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | Not Verified | 13.75GHz ~ 17.3GHz | General Purpose | - | - | - | - | SPI | On-Board, Chip | - | - | 2.1V ~ 2.5V | -40°C ~ 85°C | - | 62-VFBGA, FCCSPBGA | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | 14GHz ~ 16GHz | General Purpose | - | - | - | - | SPI | - | - | - | 2.1V ~ 2.5V | -40°C ~ 95°C (TA) | - | 62-VFBGA, FCCSPBGA | - | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | Not Verified | 12.5GHz ~ 15GHz | General Purpose | - | - | - | - | SPI | PCB, Surface Mount | - | - | 2.1V ~ 2.5V | -40°C ~ 95°C (TA) | - | 62-VFBGA, FCCSPBGA | - | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | - | 13.75GHz ~ 14.5GHz | - | - | - | - | - | SPI | - | - | - | 2.1V ~ 2.5V | -40°C ~ 85°C | Surface Mount | 62-VFBGA, FCCSPBGA | 62-FCCSP (4.6x3.6) | ||
0 In Stock | Discontinued at DigiKey | - | Tray | Discontinued at DigiKey | - | 13.75GHz ~ 17.3GHz | - | - | - | - | - | SPI | - | - | - | 2.1V ~ 2.5V | -40°C ~ 85°C | Surface Mount | 62-VFBGA, FCCSPBGA | 62-FCCSP (4.6x3.6) | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | - | 13.75GHz ~ 17.3GHz | - | - | - | - | - | SPI | - | - | - | 2.1V ~ 2.5V | -40°C ~ 85°C | Surface Mount | 62-VFBGA, FCCSPBGA | 62-FCCSP (4.6x3.6) | ||
0 In Stock | Discontinued at DigiKey | - | Tape & Reel (TR) | Discontinued at DigiKey | - | 27.5GHz ~ 31GHz | - | - | - | - | - | SPI | - | - | - | 2.1V ~ 2.5V | -40°C ~ 85°C | Surface Mount | 62-VFBGA, FCCSPBGA | 62-FCCSP (4.6x3.6) | ||
0 In Stock | Discontinued at DigiKey | - | Tray | Discontinued at DigiKey | - | 13.75GHz ~ 14.5GHz | - | - | - | - | - | SPI | - | - | - | 2.1V ~ 2.5V | -40°C ~ 85°C | Surface Mount | 62-VFBGA, FCCSPBGA | 62-FCCSP (4.6x3.6) |