Pressure Sensors, Transducers

Results: 35
Stocking Options
Environmental Options
Media
Exclude
35Results
Search Entry
Applied FiltersRemove All

Showing
of 35
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
406
In Stock
1 : 1 068,77000 Kč
Cut Tape (CT)
256 : 839,62203 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Differential
0.01PSI ~ 0.36PSI (0.06kPa ~ 2.5kPa)
I2C, SPI
16 b
±0.1%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
1.45PSI (9.96kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
372
In Stock
1 : 643,71000 Kč
Cut Tape (CT)
256 : 496,67855 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Absolute
15PSI (103.42kPa)
I2C, SPI
16 b
±0.25%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
35PSI (241.32kPa)
-20°C ~ 85°C (TA)
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
254
In Stock
1 : 652,31000 Kč
Cut Tape (CT)
256 : 503,55688 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Differential
0.04PSI ~ 0.73PSI (0.25kPa ~ 5kPa)
I2C, SPI
16 b
±0.15%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
1.45PSI (9.96kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
256
In Stock
1 : 643,71000 Kč
Cut Tape (CT)
256 : 496,67855 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Differential
0.07PSI ~ 1.09PSI (0.5kPa ~ 7.5kPa)
I2C, SPI
16 b
±0.15%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
3.61PSI (24.91kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
ND130-SM02-R
ND150D
SENSOR 150PSID 0.08" 16BIT
Superior Sensor Technology, Inc.
228
In Stock
1 : 643,71000 Kč
Cut Tape (CT)
256 : 455,53125 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Differential
150PSI (1034.21kPa)
I2C, SPI
16 b
±0.25%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
250PSI (1723.69kPa)
-20°C ~ 85°C (TA)
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
236
In Stock
1 : 643,71000 Kč
Cut Tape (CT)
256 : 455,53125 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Absolute
60PSI (413.69kPa)
I2C, SPI
16 b
±0.25%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
150PSI (1034.21kPa)
-20°C ~ 85°C (TA)
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
ND130-SM02-R
ND100D
SENSOR 100PSID 0.08" 16BIT
Superior Sensor Technology, Inc.
245
In Stock
1 : 643,71000 Kč
Cut Tape (CT)
256 : 455,53125 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Differential
100PSI (689.48kPa)
I2C, SPI
16 b
±0.25%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
200PSI (1378.95kPa)
-20°C ~ 85°C (TA)
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
ND130-SM02-R
ND150A
SENSOR 150PSIA 0.08" 16BIT
Superior Sensor Technology, Inc.
231
In Stock
1 : 643,71000 Kč
Cut Tape (CT)
256 : 455,53125 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Absolute
150PSI (1034.21kPa)
I2C, SPI
16 b
±0.25%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
250PSI (1723.69kPa)
-20°C ~ 85°C (TA)
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
225
In Stock
1 : 643,71000 Kč
Cut Tape (CT)
256 : 455,53125 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Differential
60PSI (413.69kPa)
I2C, SPI
16 b
±0.25%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
150PSI (1034.21kPa)
-20°C ~ 85°C (TA)
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
ND130-SM02-R
ND100A
SENSOR 100PSIA 0.08" 16BIT
Superior Sensor Technology, Inc.
211
In Stock
1 : 643,71000 Kč
Cut Tape (CT)
256 : 496,67855 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Absolute
100PSI (689.48kPa)
I2C, SPI
16 b
±0.25%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
200PSI (1378.95kPa)
-20°C ~ 85°C (TA)
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
180
In Stock
1 : 643,71000 Kč
Cut Tape (CT)
256 : 455,53125 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Absolute
30PSI (206.84kPa)
I2C, SPI
16 b
±0.25%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
100PSI (689.48kPa)
-20°C ~ 85°C (TA)
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
56
In Stock
1 : 643,71000 Kč
Cut Tape (CT)
256 : 496,67855 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Differential
15PSI (103.42kPa)
I2C, SPI
16 b
±0.25%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
35PSI (241.32kPa)
-20°C ~ 85°C (TA)
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
27
In Stock
1 : 741,11000 Kč
Cut Tape (CT)
256 : 574,80586 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Differential
0.02PSI ~ 0.36PSI (0.13kPa ~ 2.5kPa)
I2C, SPI
16 b
±0.15%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
1.45PSI (9.96kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
1 : 643,71000 Kč
Cut Tape (CT)
256 : 496,67855 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Differential
0.5PSI ~ 5PSI (3.45kPa ~ 34.47kPa)
I2C, SPI
16 b
±0.07%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
15PSI (103.42kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
1 : 643,71000 Kč
Cut Tape (CT)
256 : 496,67855 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Board Mount
Differential
30PSI (206.84kPa)
I2C, SPI
16 b
±0.25%
2.8V ~ 3.5V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
100PSI (689.48kPa)
-20°C ~ 85°C (TA)
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
512 : 495,02742 Kč
Tray
Tray
Active
Industrial Automation
Differential
0.5PSI ~ 5PSI (3.45kPa ~ 34.47kPa)
I2C, SPI
16 b
±0.05%
3.5V ~ 2.8V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
15PSI (103.42kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
512 : 495,02742 Kč
Tray
Tray
Active
Industrial Automation
Differential
0.07PSI ~ 1.09PSI (0.5kPa ~ 7.5kPa)
I2C, SPI
16 b
±0.05%
3.5V ~ 2.8V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
3.61PSI (24.91kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
512 : 502,17744 Kč
Tray
Tray
Active
Industrial Automation
Differential
0.03PSI ~ 0.72PSI (0.2kPa ~ 4.98kPa)
I2C, SPI
16 b
±0.05%
3.5V ~ 2.8V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
1.45PSI (9.96kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
64 : 535,09141 Kč
Tray
Tray
Active
Board Mount
Differential
0.5PSI ~ 5PSI (3.45kPa ~ 34.47kPa)
I2C, SPI
16 b
±0.05%
3.5V ~ 2.8V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
15PSI (103.42kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
64 : 535,09141 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Active
Board Mount
Differential
0.5PSI ~ 5PSI (3.45kPa ~ 34.47kPa)
I2C, SPI
16 b
±0.05%
3.5V ~ 2.8V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
15PSI (103.42kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
64 : 535,09141 Kč
Tray
Tray
Active
Board Mount
Differential
0.07PSI ~ 1.09PSI (0.5kPa ~ 7.5kPa)
I2C, SPI
16 b
±0.05%
3.5V ~ 2.8V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
3.61PSI (24.91kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
64 : 535,09141 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Active
Board Mount
Differential
0.07PSI ~ 1.09PSI (0.5kPa ~ 7.5kPa)
I2C, SPI
16 b
±0.05%
3.5V ~ 2.8V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
3.61PSI (24.91kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
64 : 542,71375 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Active
Board Mount
Differential
0.03PSI ~ 0.72PSI (0.2kPa ~ 4.98kPa)
I2C, SPI
16 b
±0.05%
3.5V ~ 2.8V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
1.45PSI (9.96kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
64 : 542,71375 Kč
Tray
Tray
Active
Board Mount
Differential
0.03PSI ~ 0.72PSI (0.2kPa ~ 4.98kPa)
I2C, SPI
16 b
±0.05%
3.5V ~ 2.8V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
1.45PSI (9.96kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
0
In Stock
Check Lead Time
512 : 576,44020 Kč
Tray
Tray
Active
Board Mount
Differential
0.02PSI ~ 0.36PSI (0.13kPa ~ 2.5kPa)
I2C, SPI
16 b
±0.05%
3.5V ~ 2.8V
Male - 0.08" (2.13mm) Tube, Dual
Barbless
Temperature Compensated
SMD (SMT) Tab
1.45PSI (9.96kPa)
-20°C ~ 85°C
-
-
Surface Mount
11-SMD, No Lead, Top Port
-
Showing
of 35

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).