Motor Drivers, Controllers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 864 In Stock | 1 : 46,91000 Kč Cut Tape (CT) 3 000 : 21,68719 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ERM, LRA | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | I2C | Power MOSFET | - | Haptic Feedback | - | 2V ~ 5.5V | 2V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA | ||
5 291 In Stock | 1 : 73,10000 Kč Cut Tape (CT) 250 : 43,05000 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ERM, LRA | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | I2C | Power MOSFET | - | Haptic Feedback | - | 2V ~ 5.5V | 2V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
1 194 In Stock | 1 : 54,99000 Kč Cut Tape (CT) 2 500 : 19,76037 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ERM, LRA | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | I2C | Power MOSFET | - | Haptic Feedback | - | 2V ~ 5.5V | 2V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
208 In Stock | 1 : 63,71000 Kč Cut Tape (CT) 250 : 37,13328 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ERM, LRA | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | I2C | Power MOSFET | - | Haptic Feedback | - | 2V ~ 5.5V | 2V ~ 5.5V | -40°C ~ 150°C (TJ) | Surface Mount | 9-UFBGA, DSBGA | 9-DSBGA |