Microphones

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
POM-3535L-3-LW100-R
POM-3535L-3-LW100-R
MIC COND ANLG OMNI -35DB 0.236"D
PUI Audio, Inc.
2 336
In Stock
1 : 56,73000 Kč
Bulk
Bulk
Active
Electret Condenser
Analog
Omnidirectional
50 Hz ~ 16 kHz
-35dB ±4dB
68dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
-
Wire Leads
0.236" Dia (6.00mm)
0.157" (4.00mm)
Circular
ANM-5254L-LW100-R
ANM-5254L-LW100-R
MIC COND ANLG NC -54DB 0.382"DIA
PUI Audio, Inc.
3 021
In Stock
1 : 33,60000 Kč
Bulk
Bulk
Active
Electret Condenser
Analog
Noise Cancelling
100 Hz ~ 10 kHz
-54dB ±4dB
55dB
680 Ohms
1.5 V
1.5 V ~ 10 V
500 µA
Top
-
Wire Leads
0.382" Dia (9.70mm)
0.205" (5.20mm)
Circular
POW-1644L-B-LW100-R
POW-1644L-B-LW100-R
MIC COND ANLG OMNI -44DB 0.236"D
PUI Audio, Inc.
300
In Stock
1 : 74,41000 Kč
Bulk
Bulk
Active
Electret Condenser
Analog
Omnidirectional
50 Hz ~ 16 kHz
-44dB ±3dB
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
IP57 - Dust Protected, Waterproof
Wire Leads
0.236" Dia (6.00mm)
0.106" (2.70mm)
Circular
FB-EM-30343-000
FB-EM-30343-000
MIC BOOM ANLG NC -51DB 0.748"DIA
Knowles
115
In Stock
1 : 1 682,32000 Kč
Bulk
Bulk
Active
Boom
Analog
Noise Cancelling
300 Hz ~ 6 kHz
-51dB ±4dB @ 74dB SPL
-
2 kOhms
1.3 V
1.3 V ~ 10 V
300 µA
Bottom, Top
-
Wire Leads
0.748" Dia (19.00mm)
0.245" (6.22mm)
Circular
Showing
of 4

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.