192KB (192K x 8) Microcontrollers

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of I/O
2325374051
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V1.8V ~ 3.6V
Data Converters
A/D 10x12b; D/A 2x12bA/D 13x12b; D/A 2x12bA/D 16x12b; D/A 2x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-LQFP (7x7)32-UFQFPN (5x5)48-LQFP (7x7)48-UFQFPN (7x7)49-WLCSP64-LQFP (10x10)
Package / Case
32-LQFP32-UFQFN Exposed Pad48-LQFP48-UFQFN Exposed Pad49-UFBGA, WLCSP64-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-LQFP
STM32L072KZT6
IC MCU 32BIT 192KB FLASH 32LQFP
STMicroelectronics
1 105
In Stock
1 : 128,38000 Kč
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT25192KB (192K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP (7x7)32-LQFP
49-WLCSP
STM32L072CZY6TR
IC MCU 32BIT 192KB FLASH 49WLCSP
STMicroelectronics
4 724
In Stock
1 : 122,09000 Kč
Cut Tape (CT)
5 000 : 58,95827 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT40192KB (192K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 13x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount49-WLCSP49-UFBGA, WLCSP
32 QFN
STM32L072KZU6
IC MCU 32BIT 192KB FLSH 32UFQFPN
STMicroelectronics
992
In Stock
1 : 123,72000 Kč
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT23192KB (192K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount32-UFQFPN (5x5)32-UFQFN Exposed Pad
497~5B_ME_V2~T~48
STM32L072CZT6
IC MCU 32BIT 192KB FLASH 48LQFP
STMicroelectronics
4 726
In Stock
1 : 131,65000 Kč
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT37192KB (192K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
64-LQFP
STM32L072RZT6
IC MCU 32BIT 192KB FLASH 64LQFP
STMicroelectronics
498
In Stock
1 : 139,57000 Kč
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT51192KB (192K x 8)FLASH6K x 820K x 81.8V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
497~5B_ME_V2~T~48
STM32L072CZT6TR
IC MCU 32BIT 192KB FLASH 48LQFP
STMicroelectronics
9 988
In Stock
1 : 92,50000 Kč
Cut Tape (CT)
2 400 : 61,48375 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT37192KB (192K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
48-UFQFPN
STM32L072CZU6
IC MCU 32BIT 192KB FLSH 48UFQFPN
STMicroelectronics
1 404
In Stock
1 : 126,99000 Kč
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT37192KB (192K x 8)FLASH6K x 820K x 81.8V ~ 3.6VA/D 10x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount48-UFQFPN (7x7)48-UFQFN Exposed Pad
64-LQFP
STM32L072RZT6TR
IC MCU 32BIT 192KB FLASH 64LQFP
STMicroelectronics
1 845
In Stock
1 : 139,57000 Kč
Cut Tape (CT)
1 000 : 73,68742 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT51192KB (192K x 8)FLASH6K x 820K x 81.8V ~ 3.6VA/D 16x12b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP (10x10)64-LQFP
497~5B_ME_V2~T~48
STM32L072CZT7
IC MCU 32BIT 192KB FLASH 48LQFP
STMicroelectronics
2 074
In Stock
1 : 140,73000 Kč
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core32MHzI2C, IrDA, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT40192KB (192K x 8)FLASH6K x 820K x 81.65V ~ 3.6VA/D 13x12b; D/A 2x12bInternal-40°C ~ 105°C (TA)Surface Mount48-LQFP (7x7)48-LQFP
Showing
of 9

192KB (192K x 8) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.