Microchip Technology Microcontrollers

Results: 1 532
Series
-AVR® 90CANAVR® 90PWM LightingAVR® 90USBAVR® ATmegaAVR® ATmega, Functional Safety (FuSa)AVR® ATtinyAVR® ATtiny, Functional Safety (FuSa)AVR® DAAVR® DBAVR® DDAVR® DU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Size
8-Bit8/16-Bit32-Bit Single-Core
Speed
1MHz8MHz10MHz12MHz16MHz20MHz24MHz32MHz50MHz60MHz66MHz
Connectivity
-CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, EBI/EMI, I2C, SPI, UART/USARTCANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, LINbus, SPI, UART/USARTEBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTGEBI/EMI, I2C, IrDA, Memory Card, SPI, SSC, UART/USART, USB OTGEBI/EMI, I2C, IrDA, SPI, UART/USARTEBI/EMI, I2C, IrDA, SPI, UART/USART, USBEBI/EMI, I2C, SPI, UART/USARTEBI/EMI, I2C, SPI, UART/USART, USBEBI/EMI, I2C, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, PWM, WDTBrown-out Detect/Reset, DMA, POR, WDTBrown-out Detect/Reset, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDTBrown-out Detect/Reset, POR, PWM, WDTBrown-out Detect/Reset, POR, WDTPOR, PWM, WDTPOR, WDTPWM
Number of I/O
4610111216171819212223
Program Memory Size
512B (256 x 16)1KB (1K x 8)1KB (512 x 16)2KB (1K x 16)2KB (2K x 8)4KB (2K x 16)4KB (4K x 8)8KB (4K x 16)8KB (8K x 8)16KB (16K x 8)16KB (8K x 16)32KB (16K x 16)
EEPROM Size
64 x 8128 x 8256 x 8512 x 81K x 82K x 84K x 8-
RAM Size
32 x 864 x 8128 x 8256 x 8512 x 81K x 81.25K x 82K x 82.5K x 83K x 84K x 86K x 88K x 816K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V1.62V ~ 3.6V1.65V ~ 3.6V1.7V ~ 5.5V1.75V ~ 3.6V1.8V ~ 5.5V2.7V ~ 5.5V3V ~ 5.5V4V ~ 25V4.5V ~ 5.5V
Data Converters
-A/D 10x10bA/D 10x10b; D/A 1x8bA/D 10x12bA/D 10x12b; D/A 1x10bA/D 11x10bA/D 11x10b; D/A 1x10bA/D 11x12b; D/A 2x12bA/D 12x10bA/D 12x10b; D/A 1x8bA/D 12x10b; D/A 3x8bA/D 12x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)0°C ~ 105°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP8-SOIC8-TSSOP8-UDFN (2x3)8-UDFN, USON10-MLP (3x3)12-WLCSP (1.56x1.4)14-PDIP14-SOIC14-TSSOP15-UFBGA (3x3)20-PDIP
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-UFDFN Exposed Pad10-VFDFN Exposed Pad12-UFBGA, WLCSP14-DIP (0.300", 7.62mm)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)15-UFBGA20-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1 532Results
Applied FiltersRemove All

Showing
of 1 532
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
123 578
In Stock
1 : 10,19000 Kč
Cut Tape (CT)
4 500 : 8,10600 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY4-TSHR
IC MCU 8BIT 512B FLASH SOT23-6
Microchip Technology
87 463
In Stock
1 : 10,19000 Kč
Cut Tape (CT)
4 500 : 8,10600 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
512B (256 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ATTINY10-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
20 683
In Stock
1 : 10,19000 Kč
Cut Tape (CT)
4 500 : 8,10600 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
10MHz
-
POR, PWM, WDT
4
1KB (512 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
A/D 4x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
40 725
In Stock
1 : 11,58000 Kč
Cut Tape (CT)
4 000 : 9,95886 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY202-SSFR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
28 652
In Stock
1 : 11,58000 Kč
Cut Tape (CT)
4 000 : 9,95886 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
2KB (2K x 8)
FLASH
64 x 8
128 x 8
2.7V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
8 336
In Stock
1 : 11,58000 Kč
Cut Tape (CT)
4 000 : 9,95886 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY412-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
13 819
In Stock
1 : 13,43000 Kč
Cut Tape (CT)
4 000 : 10,88526 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
10 572
In Stock
1 : 14,82000 Kč
Cut Tape (CT)
3 000 : 12,50648 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-UDFN; 8MA4
ATTINY4-MAHR
IC MCU 8BIT 512B FLASH 8UDFN
Microchip Technology
1 157
In Stock
1 : 15,52000 Kč
Cut Tape (CT)
3 000 : 12,96968 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
12MHz
-
POR, PWM, WDT
4
512B (256 x 16)
FLASH
-
32 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UDFN, USON
8-UFDFN Exposed Pad
8-SOIC
ATTINY414-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
6 211
In Stock
1 : 15,75000 Kč
Cut Tape (CT)
3 000 : 13,43280 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY414-SSFR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
27 404
In Stock
1 : 16,44000 Kč
Cut Tape (CT)
3 000 : 13,66448 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 10x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
317 185
In Stock
1 : 17,37000 Kč
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-VQFN
ATTINY416-MNR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
20 862
In Stock
1 : 17,37000 Kč
Cut Tape (CT)
6 000 : 14,35924 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
4KB (4K x 8)
FLASH
128 x 8
256 x 8
1.8V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
8-SOIC
ATTINY13A-SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
5 815
In Stock
1 : 17,37000 Kč
Cut Tape (CT)
4 000 : 14,12766 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
6
1KB (512 x 16)
FLASH
64 x 8
64 x 8
1.8V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20-VQFN
ATTINY416-MFR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
82 252
In Stock
1 : 17,83000 Kč
Cut Tape (CT)
6 000 : 14,82248 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
8-SOIC
ATTINY1604-SSNR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
34 535
In Stock
1 : 17,83000 Kč
Cut Tape (CT)
3 000 : 14,82248 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
16KB (16K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY804-SSNR
IC MCU 8BIT 8KB FLASH 14SOIC
Microchip Technology
11 470
In Stock
1 : 17,83000 Kč
Cut Tape (CT)
3 000 : 14,82248 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
12
8KB (8K x 8)
FLASH
128 x 8
512 x 8
1.8V ~ 5.5V
A/D 10x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20-QFN; PC
ATTINY1606-MNR
IC MCU 8BIT 16KB FLASH 20VQFN
Microchip Technology
26 177
In Stock
1 : 18,99000 Kč
Cut Tape (CT)
6 000 : 15,74888 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
256 x 8
1K x 8
1.8V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20-VQFN
ATTINY816-MNR
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
71 123
In Stock
1 : 19,45000 Kč
Cut Tape (CT)
6 000 : 16,21204 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
1.8V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20 TSSOP
ATTINY426-XUR
IC MCU 8BIT 4KB FLASH 20SSOP
Microchip Technology
1 575
In Stock
1 : 19,69000 Kč
Cut Tape (CT)
1 600 : 16,44360 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
4KB (4K x 8)
FLASH
128 x 8
512 x 8
1.8V ~ 5.5V
A/D 15x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
20-VQFN
ATTINY816-MFR
IC MCU 8BIT 8KB FLASH 20QFN
Microchip Technology
11 181
In Stock
1 : 19,92000 Kč
Cut Tape (CT)
6 000 : 16,44360 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
18
8KB (8K x 8)
FLASH
128 x 8
512 x 8
2.7V ~ 5.5V
A/D 12x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
20-QFN; PC
ATTINY2313A-MU
IC MCU 8BIT 2KB FLASH 20QFN
Microchip Technology
5 182
In Stock
1 : 20,61000 Kč
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
2KB (1K x 16)
FLASH
128 x 8
128 x 8
1.8V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN-EP (4x4)
20-WFQFN Exposed Pad
20-VQFN
ATTINY1616-MNR
IC MCU 8BIT 16KB FLASH 20VQFN
Microchip Technology
27 084
In Stock
1 : 20,84000 Kč
Cut Tape (CT)
6 000 : 17,13848 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 20x10b; D/A 3x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
8-SOIC
ATTINY1614-SSNR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
9 675
In Stock
1 : 20,84000 Kč
Cut Tape (CT)
3 000 : 17,60168 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
12
16KB (16K x 8)
FLASH
256 x 8
2K x 8
1.8V ~ 5.5V
A/D 14x10b; D/A 3x8b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
20-VFQFN Exposed Pad
ATTINY1616-MFR
IC MCU 8BIT 16KB FLASH 20VQFN
Microchip Technology
80 520
In Stock
1 : 21,31000 Kč
Cut Tape (CT)
6 000 : 17,60168 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
18
16KB (16K x 8)
FLASH
256 x 8
2K x 8
2.7V ~ 5.5V
A/D 20x10b; D/A 3x8b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-VQFN (3x3)
20-VFQFN Exposed Pad
Showing
of 1 532

Microchip Technology Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.