Multivibrators

Results: 84
Stocking Options
Environmental Options
Media
Exclude
84Results

Showing
of 84
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Independent Circuits
Schmitt Trigger Input
Propagation Delay
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 XFDFN
74LVC1G123GT,115
IC MMV 1-CIR 5.3-NS 8-XSON
Nexperia USA Inc.
2 171
In Stock
1 : 4,58000 Kč
Cut Tape (CT)
5 000 : 1,71789 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
5.3 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN
8-XSON, SOT833-1 (1.95x1)
16 SOIC
74HC123D,653
IC MMV 2-CIR 65-NS 16-SO
Nexperia USA Inc.
2 431
In Stock
1 : 6,55000 Kč
Cut Tape (CT)
2 500 : 2,77559 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
65 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 TSSOP
74AHC123APW,118
IC MMV 2-CIR 5.1-NS 16-TSSOP
Nexperia USA Inc.
1 792
In Stock
1 : 6,55000 Kč
Cut Tape (CT)
2 500 : 2,44532 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
5.1 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
74HCT123D,653
IC MMV 2-CIR 77-NS 16-SO
Nexperia USA Inc.
3 777
In Stock
1 : 7,64000 Kč
Cut Tape (CT)
2 500 : 3,26584 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
Yes
77 ns
4mA, 4mA
4.5 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
HEF4538BT,653
IC MMV 2-CIR 40-NS 16-SO
Nexperia USA Inc.
5 563
In Stock
1 : 8,73000 Kč
Cut Tape (CT)
2 500 : 3,78010 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
40 ns
3.4mA, 3.4mA
3 V ~ 15 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
74HC4538D,653
IC MMV 2-CIR 25-NS 16-SO
Nexperia USA Inc.
4 507
In Stock
1 : 8,95000 Kč
Cut Tape (CT)
2 500 : 3,89967 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
25 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
74HC123D-Q100,118
IC MMV 2-CIR 65-NS 16-SO
Nexperia USA Inc.
1 656
In Stock
1 : 9,16000 Kč
Cut Tape (CT)
2 500 : 3,27824 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
65 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
8-TSSOP 8-MSOP
74LVC1G123DP,125
IC MMV 1-CIR 5.3-NS 8-TSSOP
Nexperia USA Inc.
7 562
In Stock
1 : 10,47000 Kč
Cut Tape (CT)
3 000 : 4,57165 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
5.3 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
16 SOIC
HEF4528BT,653
IC MMV 2-CIR 35-NS 16-SO
Nexperia USA Inc.
2 552
In Stock
1 : 10,69000 Kč
Cut Tape (CT)
2 500 : 4,76558 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
35 ns
-
4.5 V ~ 15.5 V
-
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 TSSOP
74HC4538PW,118
IC MMV 2-CIR 25-NS 16-TSSOP
Nexperia USA Inc.
4 585
In Stock
1 : 10,91000 Kč
Cut Tape (CT)
2 500 : 4,77072 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
25 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8-VFSOP
74LVC1G123DC-Q100H
IC MMV 1-CIR 12-NS 8-VSSOP
Nexperia USA Inc.
3 709
In Stock
1 : 12,22000 Kč
Cut Tape (CT)
3 000 : 5,38350 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
12 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
16 SOIC
74HCT4538D,118
IC MMV 2-CIR 35-NS 16-SO
Nexperia USA Inc.
2 886
In Stock
1 : 13,31000 Kč
Cut Tape (CT)
2 500 : 5,97170 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
35 ns
4mA, 4mA
4.5 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
8-TSSOP 8-MSOP
74LVC1G123DP-Q100H
IC MMV 1-CIR 12-NS 8-TSSOP
Nexperia USA Inc.
12 770
In Stock
1 : 13,96000 Kč
Cut Tape (CT)
3 000 : 6,30285 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
12 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
16 SOIC
74HC423D,653
IC MMV 2-CIR 20-NS 16-SO
Nexperia USA Inc.
4 309
In Stock
1 : 15,49000 Kč
Cut Tape (CT)
2 500 : 7,10634 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
20 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
74HCT221D,118
IC MMV 2-CIR 31-NS 16-SO
Nexperia USA Inc.
1 865
In Stock
1 : 15,71000 Kč
Cut Tape (CT)
2 500 : 7,20330 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
Yes
31 ns
4mA, 4mA
4.5 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 VFQFN
74AHC123ABQ,115
IC MMV 2-CIR 5.1-NS 16-DHVQFN
Nexperia USA Inc.
137 374
In Stock
1 : 8,07000 Kč
Cut Tape (CT)
3 000 : 2,91843 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
5.1 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
8 XFDFN
74LVC1G123GS,115
IC MMV 1-CIR 5.3-NS 8-XSON
Nexperia USA Inc.
11 620
In Stock
1 : 3,93000 Kč
Cut Tape (CT)
5 000 : 1,46709 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
5.3 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN
8-XSON (1.35x1)
16 TSSOP
74LV123PW,118
IC MMV 2-CIR 14-NS 16-TSSOP
Nexperia USA Inc.
10 929
In Stock
1 : 7,64000 Kč
Cut Tape (CT)
2 500 : 3,25965 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
14 ns
12mA, 12mA
1 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 VFQFN
74LV123BQ,115
IC MMV 2-CIR 14-NS 16-DHVQFN
Nexperia USA Inc.
9 052
In Stock
1 : 8,07000 Kč
Cut Tape (CT)
3 000 : 3,45622 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
14 ns
12mA, 12mA
1 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
8-XSON
74LVC1G123GN,115
IC MMV 1-CIR 5.3-NS 8-XSON
Nexperia USA Inc.
7 933
In Stock
1 : 7,20000 Kč
Cut Tape (CT)
5 000 : 2,96547 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
1
Yes
5.3 ns
32mA, 32mA
1.65 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
8-XFDFN
8-XSON (1.2x1)
16 SOIC
74LV123D,118
IC MMV 2-CIR 14-NS 16-SO
Nexperia USA Inc.
5 906
In Stock
1 : 8,07000 Kč
Cut Tape (CT)
2 500 : 3,42670 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
14 ns
12mA, 12mA
1 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
74AHC123AD,118
IC MMV 2-CIR 5.1-NS 16-SO
Nexperia USA Inc.
3 347
In Stock
1 : 5,89000 Kč
Cut Tape (CT)
2 500 : 2,40160 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
5.1 ns
8mA, 8mA
2 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 TSSOP
74HCT123PW,118
IC MMV 2-CIR 77-NS 16-TSSOP
Nexperia USA Inc.
2 410
In Stock
1 : 9,38000 Kč
Cut Tape (CT)
2 500 : 3,81248 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
77 ns
4mA, 4mA
4.5 V ~ 5.5 V
-40°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
14-SO
HEF4047BT,653
IC AMV 1-CIR 50-NS 14-SO
Nexperia USA Inc.
2 070
In Stock
1 : 11,13000 Kč
Cut Tape (CT)
2 500 : 4,23395 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Astable, Monostable
1
No
50 ns
-
4.5 V ~ 15.5 V
-40°C ~ 85°C
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
16 TSSOP
74HC123PW,118
IC MMV 2-CIR 65-NS 16-TSSOP
Nexperia USA Inc.
1 771
In Stock
1 : 10,04000 Kč
Cut Tape (CT)
2 500 : 3,60274 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Monostable
2
No
65 ns
5.2mA, 5.2mA
2 V ~ 6 V
-40°C ~ 125°C
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 84

Multivibrators


Multivibrators are simple two-state devices commonly considered digital logic components, though their typical manners of use are largely analog in character. Monostable types, also called "one-shots", have one stable state; though application of a trigger signal can cause them to leave this state for a period of time usually determined by the value of a connected capacitor. These are useful for applications such as de-bouncing switch contacts. Astable types have no stable state, and transition between two states continuously at a frequency which again is usually determined by the value of a connected capacitor.