LED Emitters - Infrared, UV, Visible

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
10 529
In Stock
1 : 20,07000 Kč
Cut Tape (CT)
3 000 : 7,46099 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
3mW/sr @ 100mA
940nm
1.35V
120°
Top View
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
0805 (2012 Metric)
3 594
In Stock
1 : 3,27000 Kč
Cut Tape (CT)
2 000 : 2,81500 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Infrared (IR)
100mA
80mW/sr @ 100mA
940nm
1.55V
30°
Top View
-40°C ~ 85°C
-
-
Surface Mount
1206 (3216 Metric)
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.