Laser Diodes, Modules

Results: 3
Voltage - Input
9V12V14.7V
Current Rating (Amps)
10A30A
Power (Watts)
45.0W70W85W
Package / Case
RadialRadial, 5mm Dia (T 1 3/4)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Voltage - Input
Current Rating (Amps)
Power (Watts)
Package / Case
TPGEW1S09H
TPGEW1S09H
LASER DIODE 905NM 70W RADIAL
Excelitas Technologies
4 880
In Stock
100 : 303,97500 Kč
Box
Box
Active
905nm
12V
30A
70W
Radial
DPGEW1S09H
DPGEW1S09H
LASER DIODE 905NM 45.0W RADIAL
Excelitas Technologies
89
In Stock
1 : 277,92000 Kč
Box
Box
Active
905nm
9V
30A
45.0W
Radial
EPI4 PULSE LASER QUAD 905NM 27W
QPGEW1S03H
EPI4 PULSE LASER QUAD 905NM 27W
Excelitas Technologies
0
In Stock
Check Lead Time
200 : 350,29500 Kč
Box
Box
Active
905nm
14.7V
10A
85W
Radial, 5mm Dia (T 1 3/4)
Showing
of 3

Laser Diodes, Modules


Laser Diodes and Modules are semiconductor devices that can emit a beam of high intensity focused radiation, typically in the infrared, visible or ultraviolet wavelength ranges of the electromagnetic spectrum, coherently (light waves of the same wavelength, phase and direction). With power ranges from less than 1 milliwatt to multiple watts of peak optical power, and a wide range of input voltage, current and case sizes, there are items for nearly all applications.