Controllers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
8 408
In Stock
1 : 89,24000 Kč
Cut Tape (CT)
1 500 : 67,42380 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART,FIFO
UART, FIFO
USB 2.0
1.62V ~ 1.98V, 2.97V ~ 3.63V
24mA
-40°C ~ 85°C
48-LQFP
48-LQFP (7x7)
7 564
In Stock
1 : 89,24000 Kč
Cut Tape (CT)
3 000 : 67,42380 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
USB
Bridge, USB to UART,FIFO
UART, FIFO
USB 2.0
1.62V ~ 1.98V, 2.97V ~ 3.63V
24mA
-40°C ~ 85°C
48-VFQFN Exposed Pad
48-QFN (8x8)
5 959
In Stock
1 : 89,24000 Kč
Tray
-
Tray
Active
Not Verified
USB
Bridge, USB to UART,FIFO
UART, FIFO
USB 2.0
1.62V ~ 1.98V, 2.97V ~ 3.63V
24mA
-40°C ~ 85°C
48-LQFP
48-LQFP (7x7)
303
In Stock
1 : 89,24000 Kč
Tray
-
Tray
Active
Not Verified
USB
Bridge, USB to UART,FIFO
UART, FIFO
USB 2.0
1.62V ~ 1.98V, 2.97V ~ 3.63V
24mA
-40°C ~ 85°C
48-VFQFN Exposed Pad
48-QFN (8x8)
Showing
of 4

Controllers


Products in this family are used primarily to provide informatic connectivity between endpoints that employ differing communication protocols and/or signaling methods. Examples include devices that connect an I2C bus to a UART, USB to I2C, SPI, Ethernet, or UART, Ethernet MACs and PHYs, and others. Also included are devices used to establish multi-way connections using interfaces designed for point-to-point communications, such as USB hub controllers.