Microcontrollers

Results: 42
Stocking Options
Environmental Options
Media
Exclude
42Results
Search Entry
Applied FiltersRemove All

Showing
of 42
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 VQFN
ATSAML10E16A-MUT
IC MCU 32BIT 64KB FLASH 32VQFN
Microchip Technology
3 580
In Stock
1 : 54,99000 Kč
Cut Tape (CT)
5 000 : 45,60393 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 TQFP
ATSAML10E16A-AUT
IC MCU 32BIT 64KB FLASH 32TQFP
Microchip Technology
1 493
In Stock
1 : 67,42000 Kč
Cut Tape (CT)
2 000 : 55,85953 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
ATSAML11D14A-MUT
ATSAML10D15A-MU
IC MCU 32BIT 32KB FLASH 24VQFN
Microchip Technology
1 635
In Stock
1 : 48,66000 Kč
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
32 VQFN
ATSAML10E14A-MF
IC MCU 32BIT 16KB FLASH 32VQFN
Microchip Technology
490
In Stock
1 : 52,37000 Kč
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
ATSAML11D16A-YFT
ATSAML10D16A-YU
IC MCU 32BIT 64KB FLASH 24SSOP
Microchip Technology
122
In Stock
1 : 57,60000 Kč
Tube
Tube
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-SSOP
24-SSOP (0.209", 5.30mm Width)
32 TQFP
ATSAML10E14A-AU
IC MCU 32BIT 16KB FLASH 32TQFP
Microchip Technology
493
In Stock
1 : 59,79000 Kč
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VQFN
ATSAML10E16A-MFT
IC MCU 32BIT 64KB FLASH 32VQFN
Microchip Technology
13 600
In Stock
1 : 60,44000 Kč
Cut Tape (CT)
5 000 : 49,96793 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 TQFP
ATSAML10E14A-AUT
IC MCU 32BIT 16KB FLASH 32TQFP
Microchip Technology
3 858
In Stock
1 : 60,44000 Kč
Cut Tape (CT)
2 000 : 49,96791 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAML10E15A-AU
IC MCU 32BIT 32KB FLASH 32TQFP
Microchip Technology
415
In Stock
1 : 62,62000 Kč
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
ATSAML11D16A-YFT
ATSAML10D16A-YF
IC MCU 32BIT 64KB FLASH 24SSOP
Microchip Technology
169
In Stock
1 : 63,28000 Kč
Tube
Tube
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
24-SSOP
24-SSOP (0.209", 5.30mm Width)
32 TQFP
ATSAML10E14A-AFT
IC MCU 32BIT 16KB FLASH 32TQFP
Microchip Technology
2 000
In Stock
1 : 66,11000 Kč
Cut Tape (CT)
2 000 : 54,98640 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAML10E16A-AU
IC MCU 32BIT 64KB FLASH 32TQFP
Microchip Technology
440
In Stock
1 : 66,55000 Kč
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAML10E15A-AF
IC MCU 32BIT 32KB FLASH 32TQFP
Microchip Technology
500
In Stock
1 : 68,51000 Kč
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32-TQFP
ATSAML10E16A-AF
IC MCU 32BIT 64KB FLASH 32TQFP
Microchip Technology
500
In Stock
1 : 73,32000 Kč
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
ATSAML10E16A-AFT
IC MCU 32BIT 64KB FLASH 32TQFP
Microchip Technology
1 000
In Stock
1 : 74,41000 Kč
Cut Tape (CT)
2 000 : 61,09622 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
64KB (64K x 8)
FLASH
2K x 8
16K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
ATSAML11D14A-MUT
ATSAML10D14A-MU
IC MCU 32BIT 16KB FLASH 24VQFN
Microchip Technology
216
In Stock
1 : 46,69000 Kč
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
ATSAML11D14A-MUT
ATSAML10D14A-MUT
IC MCU 32BIT 16KB FLASH 24VQFN
Microchip Technology
12 480
In Stock
1 : 47,13000 Kč
Cut Tape (CT)
6 000 : 39,49438 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
ATSAML11D14A-MUT
ATSAML10D15A-MUT
IC MCU 32BIT 32KB FLASH 24VQFN
Microchip Technology
29 534
In Stock
1 : 49,31000 Kč
Cut Tape (CT)
6 000 : 40,80366 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
32 VQFN
ATSAML10E15A-MU
IC MCU 32BIT 32KB FLASH 32VQFN
Microchip Technology
215
In Stock
1 : 49,75000 Kč
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
ATSAML10E15A-MUT
IC MCU 32BIT 32KB FLASH 32VQFN
Microchip Technology
796
In Stock
1 : 50,40000 Kč
Cut Tape (CT)
5 000 : 41,89466 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
ATSAML11D16A-YFT
ATSAML10D14A-YU
IC MCU 32BIT 16KB FLASH 24SSOP
Microchip Technology
914
In Stock
1 : 50,84000 Kč
Tube
Tube
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-SSOP
24-SSOP (0.209", 5.30mm Width)
ATSAML11D14A-MUT
ATSAML10D14A-MFT
IC MCU 32BIT 16KB FLASH 24VQFN
Microchip Technology
5 685
In Stock
1 : 51,71000 Kč
Cut Tape (CT)
6 000 : 42,76742 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
32 VQFN
ATSAML10E14A-MFT
IC MCU 32BIT 16KB FLASH 32VQFN
Microchip Technology
5 075
In Stock
1 : 53,24000 Kč
Cut Tape (CT)
5 000 : 43,85837 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
25
16KB (16K x 8)
FLASH
2K x 8
4K x 8
1.62V ~ 3.63V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
ATSAML11D16A-YFT
ATSAML10D15A-YU
IC MCU 32BIT 32KB FLASH 24SSOP
Microchip Technology
190
In Stock
1 : 53,24000 Kč
Tube
Tube
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
24-SSOP
24-SSOP (0.209", 5.30mm Width)
ATSAML11D14A-MUT
ATSAML10D15A-MF
IC MCU 32BIT 32KB FLASH 24VQFN
Microchip Technology
402
In Stock
1 : 53,68000 Kč
Tray
Tray
Active
Not Verified
ARM® Cortex®-M23
32-Bit Single-Core
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
17
32KB (32K x 8)
FLASH
2K x 8
8K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 125°C (TA)
Surface Mount
24-VQFN (4x4)
24-VFQFN Exposed Pad
Showing
of 42

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.