Fixed Inductors

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PCC-MxxxxM Series
ETQ-P3M100KVN
FIXED IND 10UH 3.6A 78.1MOHM SMD
Panasonic Electronic Components
8 834
In Stock
1 : 16,80000 Kč
Cut Tape (CT)
2 000 : 8,84038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
10 µH
±20%
3.6 A
6.1A
Shielded
78.1mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M330KVN
FIXED IND 33UH 2.1A 226.6MOHM SM
Panasonic Electronic Components
4 013
In Stock
1 : 16,80000 Kč
Cut Tape (CT)
2 000 : 8,84038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
33 µH
±20%
2.1 A
3A
Shielded
226.6mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M220KVN
FIXED IND 22UH 2.7A 140.8MOHM SM
Panasonic Electronic Components
11 285
In Stock
1 : 16,80000 Kč
Cut Tape (CT)
2 000 : 8,84038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
22 µH
±20%
2.7 A
4.3A
Shielded
140.8mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M2R2KVN
FIXED IND 2.2UH 7.9A 15.95 MOHM
Panasonic Electronic Components
6 789
In Stock
1 : 16,80000 Kč
Cut Tape (CT)
2 000 : 8,84038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
7.9 A
12.8A
Shielded
15.95mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M3R3KVN
FIXED IND 3.3UH 6.1A 26.51 MOHM
Panasonic Electronic Components
5 945
In Stock
1 : 16,80000 Kč
Cut Tape (CT)
2 000 : 8,84038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
3.3 µH
±20%
6.1 A
11.5A
Shielded
26.51mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M4R7KVN
FIXED IND 4.7UH 5.6A 31.9MOHM SM
Panasonic Electronic Components
5 306
In Stock
1 : 16,80000 Kč
Cut Tape (CT)
2 000 : 8,84038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
4.7 µH
±20%
5.6 A
9.8A
Shielded
31.9mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M6R8KVN
FIXED IND 6.8UH 4.5A 50.16 MOHM
Panasonic Electronic Components
5 229
In Stock
1 : 16,80000 Kč
Cut Tape (CT)
2 000 : 8,84038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
6.8 µH
±20%
4.5 A
8.1A
Shielded
50.16mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M150KVN
FIXED IND 15UH 3A 109.12MOHM SMD
Panasonic Electronic Components
4 389
In Stock
1 : 16,80000 Kč
Cut Tape (CT)
2 000 : 8,84038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
15 µH
±20%
3 A
5.1A
Shielded
109.12mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3MR68KVN
FIXED IND 680NH 13.2A 5.72 MOHM
Panasonic Electronic Components
4 487
In Stock
1 : 16,80000 Kč
Cut Tape (CT)
2 000 : 8,84038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
680 nH
±20%
13.2 A
20.2A
Shielded
5.72mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M1R0KVN
FIXED IND 1UH 12.1A 6.82MOHM SMD
Panasonic Electronic Components
35
In Stock
1 : 16,58000 Kč
Cut Tape (CT)
2 000 : 8,84038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1 µH
±20%
12.1 A
16A
Shielded
6.82mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
PCC-MxxxxM Series
ETQ-P3M1R5KVN
FIXED IND 1.5UH 9.1A 12.1MOHM SM
Panasonic Electronic Components
875
In Stock
1 : 16,80000 Kč
Cut Tape (CT)
2 000 : 8,84038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
1.5 µH
±20%
9.1 A
14.2A
Shielded
12.1mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.252" L x 0.236" W (6.40mm x 6.00mm)
0.118" (3.00mm)
Showing
of 11

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.