Feed Through, Pass Through Capacitors

Results: 191
Stocking Options
Environmental Options
Media
Exclude
191Results

Showing
of 191
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Size / Dimension
Height (Max)
Thread Size
0402 YFF Series
CAP FEEDTHRU 47PF 20% 50V 0402
TDK Corporation
313 301
In Stock
1 : 2,84000 Kč
Cut Tape (CT)
10 000 : 0,45499 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
47 pF
±20%
50V
1 A
300mOhm
-55°C ~ 125°C
30dB @ 2GHz ~ 6GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0402 YFF Series
CAP FEEDTHRU 22PF 20% 50V 0402
TDK Corporation
81 339
In Stock
1 : 2,84000 Kč
Cut Tape (CT)
10 000 : 0,49764 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
22 pF
±20%
50V
1 A
300mOhm
-55°C ~ 125°C
30dB @ 4GHz ~ 6GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0603 YFF Series
CAP FEEDTHRU 4.7UF 20% 6.3V 0603
TDK Corporation
230 696
In Stock
1 : 3,86000 Kč
Cut Tape (CT)
4 000 : 0,82941 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
4.7 µF
±20%
6.3V
4 A
12mOhm
-55°C ~ 85°C
40dB @ 200kHz ~ 2GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
-
0603 YFF Series
CAP FEEDTHRU 2.2UF 20% 6.3V 0603
TDK Corporation
7 973
In Stock
1 : 3,86000 Kč
Cut Tape (CT)
4 000 : 0,82941 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
2.2 µF
±20%
6.3V
4 A
12mOhm
-55°C ~ 85°C
40dB @ 400kHz ~ 1GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
0402 YFF Series
CAP FEEDTHRU 4.3UF 20% 4V 0402
TDK Corporation
148 953
In Stock
1 : 4,67000 Kč
Cut Tape (CT)
10 000 : 0,67531 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
4.3 µF
±20%
4V
2 A
-
-55°C ~ 85°C
40dB @ 200kHz ~ 1GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0402 YFF Series
CAP FEEDTHRU 0.1UF 20% 16V 0402
TDK Corporation
589 842
In Stock
1 : 6,09000 Kč
Cut Tape (CT)
10 000 : 1,24096 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.1 µF
±20%
16V
3 A
30mOhm
-55°C ~ 105°C
40dB @ 9MHz ~ 1GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0603 YFF Series
CAP FEEDTHRU 0.1UF 20% 16V 0603
TDK Corporation
48 954
In Stock
1 : 6,50000 Kč
Cut Tape (CT)
4 000 : 1,61038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.1 µF
±20%
16V
4 A
30mOhm
-55°C ~ 125°C
40dB @ 7MHz ~ 1GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
0603 YFF Series
CAP FEEDTHRU 4.7UF 20% 6.3V 0603
TDK Corporation
131 124
In Stock
1 : 6,91000 Kč
Cut Tape (CT)
4 000 : 1,42556 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
4.7 µF
±20%
6.3V
4 A
12mOhm
-55°C ~ 85°C
40dB @ 200kHz ~ 1GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
0603 YFF Series
CAP FEEDTHRU 2200PF 20% 50V 0603
TDK Corporation
83 561
In Stock
1 : 7,31000 Kč
Cut Tape (CT)
4 000 : 1,82120 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
2200 pF
±20%
50V
1 A
300mOhm
-55°C ~ 125°C
30dB @ 90MHz ~ 3GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
-
0805 YFF Series
CAP FEEDTHRU 100PF 20% 50V 0805
TDK Corporation
248 172
In Stock
1 : 7,72000 Kč
Cut Tape (CT)
4 000 : 1,93636 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
100 pF
±20%
50V
1 A
-
-55°C ~ 125°C
30dB @ 1GHz ~ 5GHz
-
AEC-Q200
Surface Mount
0805 (2012 Metric), 4 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
-
0603 YFF Series
CAP FEEDTHRU 0.022UF 50V 0603
TDK Corporation
48 622
In Stock
1 : 7,72000 Kč
Cut Tape (CT)
4 000 : 1,91508 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.022 µF
±20%
50V
1 A
50mOhm
-55°C ~ 125°C
30dB @ 10MHz ~ 3GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.028" (0.70mm)
-
0805 YFF Series
CAP FEEDTHRU 22PF 20% 50V 0805
TDK Corporation
44 018
In Stock
1 : 7,72000 Kč
Cut Tape (CT)
4 000 : 1,98185 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
22 pF
±20%
50V
1 A
-
-55°C ~ 125°C
30dB @ 3GHz ~ 5GHz
-
AEC-Q200
Surface Mount
0805 (2012 Metric), 4 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
-
YFF18PH0J106MT00HE
CAP FEEDTHRU 10UF 20% 6.3V 0603
TDK Corporation
49 419
In Stock
1 : 8,73000 Kč
Cut Tape (CT)
3 000 : 2,35819 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
10 µF
±20%
6.3V
4 A
10mOhm
-55°C ~ 125°C
40dB @ 90kHz ~ 1.8GHz
-
-
Surface Mount
0603 (1608 Metric), 4 PC Pad
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.043" (1.10mm)
-
YFF21AC1A475MT0Y0N
CAP FEEDTHRU 4.7UF 20% 10V 0805
TDK Corporation
49 617
In Stock
1 : 10,16000 Kč
Cut Tape (CT)
4 000 : 2,76952 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
4.7 µF
±20%
10V
4 A
-
-55°C ~ 125°C
30dB @ 300kHz ~ 3GHz
-
AEC-Q200
Surface Mount
0805 (2012 Metric), 3 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
-
1206 YFF Series
CAP FEEDTHRU 0.1UF 20% 100V 1206
TDK Corporation
27 539
In Stock
1 : 14,22000 Kč
Cut Tape (CT)
2 000 : 4,52954 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.1 µF
±20%
100V
10 A
1.5mOhm
-55°C ~ 125°C
40dB @ 7MHz ~ 2GHz
-
-
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.057" (1.45mm)
-
1206 YFF Series
CAP FEEDTHRU 10000PF 100V 1206
TDK Corporation
49 540
In Stock
1 : 14,83000 Kč
Cut Tape (CT)
2 000 : 4,48851 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
10000 pF
±20%
100V
10 A
1.5mOhm
-55°C ~ 125°C
40dB @ 60MHz ~ 2GHz
-
-
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.057" (1.45mm)
-
1206 YFF Series
CAP FEEDTHRU 1UF 20% 100V 1206
TDK Corporation
131 196
In Stock
1 : 15,03000 Kč
Cut Tape (CT)
2 000 : 4,84099 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
1 µF
±20%
100V
6 A
5mOhm
-55°C ~ 125°C
40dB @ 800kHz ~ 2GHz
-
-
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.057" (1.45mm)
-
1206 YFF Series
CAP FEEDTHRU 0.1UF 20% 100V 1206
TDK Corporation
79 350
In Stock
1 : 15,84000 Kč
Cut Tape (CT)
2 000 : 5,15082 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.1 µF
±20%
100V
10 A
-
-55°C ~ 125°C
40dB @ 7MHz ~ 2GHz
-
AEC-Q200
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.059" (1.50mm)
-
1206 YFF Series
CAP FEEDTHRU 1UF 20% 100V 1206
TDK Corporation
55 849
In Stock
1 : 16,45000 Kč
Cut Tape (CT)
2 000 : 5,52849 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
1 µF
±20%
100V
6 A
-
-55°C ~ 125°C
40dB @ 800kHz ~ 2GHz
-
AEC-Q200
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.059" (1.50mm)
-
YFF31PC0J226MTJ00N
CAP FEEDTHRU 22UF 20% 6.3V 1206
TDK Corporation
12 538
In Stock
1 : 16,86000 Kč
Cut Tape (CT)
2 000 : 5,61287 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
22 µF
±20%
6.3V
6 A
5mOhm
-55°C ~ 125°C
40dB @ 40MHz ~ 1.3GHz
-
-
Surface Mount
1206 (3216 Metric), 4 PC Pad
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.059" (1.50mm)
-
0805 YFF Series
CAP FEEDTHRU 22UF 20% 6.3V 0805
TDK Corporation
8 274
In Stock
1 : 24,98000 Kč
Cut Tape (CT)
4 000 : 8,74874 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Feed Through
22 µF
±20%
6.3V
4 A
5mOhm
-55°C ~ 85°C
40dB @ 40kHz ~ 1GHz
-
-
Surface Mount
0805 (2012 Metric), 4 PC Pad
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
-
0402 YFF Series
CAP FEEDTHRU 1000PF 20% 25V 0402
TDK Corporation
111 286
In Stock
1 : 2,84000 Kč
Cut Tape (CT)
10 000 : 0,49764 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
1000 pF
±20%
25V
1 A
300mOhm
-55°C ~ 125°C
30dB @ 200MHz ~ 4GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0402 YFF Series
CAP FEEDTHRU 0.047UF 16V 0402
TDK Corporation
88 585
In Stock
1 : 2,84000 Kč
Cut Tape (CT)
10 000 : 0,49764 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.047 µF
±20%
16V
1 A
50mOhm
-55°C ~ 125°C
30dB @ 5MHz ~ 4GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0402 YFF Series
CAP FEEDTHRU 0.022UF 16V 0402
TDK Corporation
79 900
In Stock
1 : 2,84000 Kč
Cut Tape (CT)
10 000 : 0,49764 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
0.022 µF
±20%
16V
1 A
50mOhm
-55°C ~ 125°C
30dB @ 10MHz ~ 4GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
0402 YFF Series
CAP FEEDTHRU 100PF 20% 50V 0402
TDK Corporation
74 272
In Stock
1 : 2,84000 Kč
Cut Tape (CT)
10 000 : 0,49764 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Feed Through
100 pF
±20%
50V
1 A
300mOhm
-55°C ~ 125°C
30dB @ 1.5GHz ~ 6GHz
-
-
Surface Mount
0402 (1005 Metric), 4 PC Pad
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.014" (0.35mm)
-
Showing
of 191

Feed Through, Pass Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.