DC Brushless Fans (BLDC)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
512F/2
512F/2
FAN AXIAL 50X15MM 12VDC WIRE
ebm-papst Inc.
984
In Stock
1 : 513,85000 Kč
Bulk
Bulk
Active
12VDC
Square - 50mm L x 50mm H
15.00mm
11.8 CFM (0.330m³/min)
-
Sintec
Tubeaxial
Speed Sensor (Tach)
30.0dB(A)
1 W
5000 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, CSA, UL, VDE
0.055 lb (24.95 g)
500F_Series View 2
512F-532
FAN AXIAL 50X15MM 12VDC WIRE
ebm-papst Inc.
22
In Stock
1 : 618,77000 Kč
Bulk
Bulk
Active
12VDC
Square - 50mm L x 50mm H
15.00mm
11.8 CFM (0.330m³/min)
-
Sintec
Tubeaxial
-
30.0dB(A)
900 mW
5000 RPM
2 Wire Leads
-
-4 ~ 185°F (-20 ~ 85°C)
-
-
500F_Series View 2
512F/2-531
FAN AXIAL 50X15MM 12VDC WIRE
ebm-papst Inc.
14
In Stock
1 : 719,18000 Kč
Bulk
Bulk
Active
12VDC
Square - 50mm L x 50mm H
15.00mm
11.8 CFM (0.330m³/min)
-
Sintec
Tubeaxial
Speed Sensor (Tach)
30.0dB(A)
1 W
5000 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
-
514F
514F
FAN AXIAL 50X15MM 24VDC WIRE
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : 349,81000 Kč
Box
Box
Active
24VDC
Square - 50mm L x 50mm H
15.00mm
11.8 CFM (0.330m³/min)
-
Sintec
Tubeaxial
-
30.0dB(A)
1 W
5000 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, CSA, UL, VDE
0.055 lb (24.95 g)
512F
512F
FAN AXIAL 50X15MM 12VDC WIRE
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : 378,62000 Kč
Bulk
Bulk
Active
12VDC
Square - 50mm L x 50mm H
15.00mm
12.0 CFM (0.336m³/min)
-
Sintec
Tubeaxial
-
30.0dB(A)
1 W
5000 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, CSA, UL, VDE
0.055 lb (24.95 g)
Showing
of 5

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.