DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 008 In Stock | 1 : 376,40000 Kč Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 4.7 CFM (0.132m³/min) | - | Sintec | Tubeaxial | - | 22.1dB(A) | 700 mW | 5400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
412 In Stock | 1 : 378,36000 Kč Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.5 CFM (0.098m³/min) | - | Sintec | Tubeaxial | - | 16.5dB(A) | 600 mW | 4300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
848 In Stock | 1 : 390,58000 Kč Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 4.7 CFM (0.132m³/min) | - | Sintec | Tubeaxial | - | 22.1dB(A) | 800 mW | 5400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
1 492 In Stock | 1 : 404,32000 Kč Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 26.0dB(A) | 800 mW | 6000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
148 In Stock | 1 : 404,32000 Kč Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 4.7 CFM (0.132m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 22.1dB(A) | 800 mW | 5400 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
722 In Stock | 1 : 437,49000 Kč Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | - | Sintec | Tubeaxial | - | 26.0dB(A) | 900 mW | 6000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
1 185 In Stock | 1 : 325,12000 Kč Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | - | Sintec | Tubeaxial | - | 26.0dB(A) | 800 mW | 6000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
187 In Stock | 1 : 388,61000 Kč Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 26.0dB(A) | 900 mW | 6000 RPM | 3 Wire Leads | - | - | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
282 In Stock | 1 : 437,49000 Kč Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | - | Sintec | Tubeaxial | - | 26.0dB(A) | 900 mW | 6000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
266 In Stock | 1 : 437,49000 Kč Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 4.7 CFM (0.132m³/min) | - | Sintec | Tubeaxial | - | 22.1dB(A) | 700 mW | 5400 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
116 In Stock | 1 : 466,95000 Kč Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.9 CFM (0.165m³/min) | - | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 26.0dB(A) | 800 mW | 6000 RPM | 3 Position Rectangular Connector | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | - |