DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MB50151V2-000U-A99
MF50151V2-1000U-A99
FAN AXIAL 50X15MM 12VDC WIRE
Sunon Fans
21 143
In Stock
1 : 117,83000 Kč
Box
Box
Active
12VDC
Square - 50mm L x 50mm H
15.00mm
13.0 CFM (0.364m³/min)
0.170 in H2O (42.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
29.0dB(A)
540 mW
5000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.073 lb (33.11 g)
500F_Series View 2
512F/2-531
FAN AXIAL 50X15MM 12VDC WIRE
ebm-papst Inc.
14
In Stock
1 : 729,88000 Kč
Bulk
Bulk
Active
12VDC
Square - 50mm L x 50mm H
15.00mm
11.8 CFM (0.330m³/min)
-
Sintec
Tubeaxial
Speed Sensor (Tach)
30.0dB(A)
1 W
5000 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
-
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.