Microcontrollers

Results: 25
Stocking Options
Environmental Options
Media
Exclude
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
16-SOIC
C8051F860-C-GSR
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
75 008
In Stock
1 : 53,11000 Kč
Cut Tape (CT)
2 500 : 30,39094 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F860-C-GS
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
20 454
In Stock
1 : 53,11000 Kč
Tube
Tube
Not For New Designs
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F861-C-GS
IC MCU 8BIT 4KB FLASH 16SOIC
Silicon Labs
40
In Stock
1 008 : 29,91252 Kč
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F865-C-GSR
IC MCU 8BIT 2KB FLASH 16SOIC
Silicon Labs
0
In Stock
2 500 : 24,62481 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F862-C-GSR
IC MCU 8BIT 2KB FLASH 16SOIC
Silicon Labs
0
In Stock
2 500 : 26,38377 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F865-C-GS
IC MCU 8BIT 2KB FLASH 16SOIC
Silicon Labs
0
In Stock
1 008 : 26,44884 Kč
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F864-C-GSR
IC MCU 8BIT 4KB FLASH 16SOIC
Silicon Labs
0
In Stock
2 500 : 27,26320 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F865-C-ISR
IC MCU 8BIT 2KB FLASH 16SOIC
Silicon Labs
0
In Stock
2 500 : 27,55629 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F861-C-GSR
IC MCU 8BIT 4KB FLASH 16SOIC
Silicon Labs
0
In Stock
2 500 : 27,84947 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F862-C-GS
IC MCU 8BIT 2KB FLASH 16SOIC
Silicon Labs
0
In Stock
1 008 : 28,22323 Kč
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F864-C-GS
IC MCU 8BIT 4KB FLASH 16SOIC
Silicon Labs
0
In Stock
1 008 : 29,28266 Kč
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F864-C-ISR
IC MCU 8BIT 4KB FLASH 16SOIC
Silicon Labs
0
In Stock
2 500 : 29,45861 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F863-C-GSR
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
0
In Stock
2 500 : 29,45861 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F862-C-ISR
IC MCU 8BIT 2KB FLASH 16SOIC
Silicon Labs
0
In Stock
2 500 : 29,45861 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F865-C-IS
IC MCU 8BIT 2KB FLASH 16SOIC
Silicon Labs
0
In Stock
1 008 : 29,59748 Kč
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F862-C-IS
IC MCU 8BIT 2KB FLASH 16SOIC
Silicon Labs
0
In Stock
1 008 : 31,00906 Kč
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
2KB (2K x 8)
FLASH
-
256 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F863-C-GS
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
0
In Stock
1 008 : 31,00906 Kč
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F864-C-IS
IC MCU 8BIT 4KB FLASH 16SOIC
Silicon Labs
0
In Stock
1 008 : 31,00906 Kč
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F861-C-ISR
IC MCU 8BIT 4KB FLASH 16SOIC
Silicon Labs
0
In Stock
2 500 : 31,19143 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F863-C-ISR
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
0
In Stock
2 500 : 32,63545 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F861-C-IS
IC MCU 8BIT 4KB FLASH 16SOIC
Silicon Labs
0
In Stock
1 008 : 32,83314 Kč
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
4KB (4K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F860-C-ISR
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
0
In Stock
2 500 : 33,79069 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F863-C-IS
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
0
In Stock
1 008 : 34,35308 Kč
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
-
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F860-C-IS
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
0
In Stock
1 008 : 35,56928 Kč
Tube
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
C8051F860-B-GS
IC MCU 8BIT 8KB FLASH 16SOIC
Silicon Labs
0
In Stock
Obsolete
Tube
Obsolete
Not Verified
8051
8-Bit
25MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
13
8KB (8K x 8)
FLASH
-
512 x 8
2.2V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
Showing
of 25

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.