Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 992 In Stock | 1 : 190,92000 Kč Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-MLP (4x4) | 20-VFQFN Exposed Pad | |||
1 203 In Stock | 1 : 190,92000 Kč Cut Tape (CT) 1 500 : 117,15895 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-MLP (4x4) | 20-VFQFN Exposed Pad | |||
1 953 In Stock | 1 : 211,35000 Kč Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 21 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-WFQFN Exposed Pad | |||
1 704 In Stock | 1 : 96,97000 Kč Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, WDT | 17 | 2KB (2K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
119 In Stock | 1 : 156,09000 Kč Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
2 751 In Stock | 1 : 208,34000 Kč Cut Tape (CT) 1 500 : 128,38123 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 500 : 116,67477 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-WFQFN Exposed Pad | |||
56 In Stock | 1 : 93,31000 Kč Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, WDT | 17 | 4KB (4K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
39 In Stock | 1 : 173,08000 Kč Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-MLP (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock | 1 : 146,42000 Kč Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 4KB (4K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock | 1 500 : 67,79423 Kč Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-MLP (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock | 1 500 : 72,96240 Kč Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, WDT | 17 | 2KB (2K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock | 1 911 : 78,27170 Kč Tube | Tube | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 2KB (2K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock | 1 500 : 78,27175 Kč Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 2KB (2K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock | 1 500 : 84,72104 Kč Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, WDT | 17 | 4KB (4K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock | 1 500 : 92,34307 Kč Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 4KB (4K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock | 1 500 : 110,81157 Kč Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-MLP (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 911 : 115,50214 Kč Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, WDT | 17 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 500 : 115,50201 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, WDT | 17 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 911 : 116,67468 Kč Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, WDT | 21 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-WFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : 242,95000 Kč Cut Tape (CT) 1 500 : 137,78175 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 21 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-QFN (4x4) | 24-WFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 24-DIP | 24-DIP (0.300", 7.62mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-MLP (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-MLP (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Through Hole | 20-DIP | 20-DIP (0.300", 7.62mm) |