Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 547 In Stock | 1 : 222,78000 Kč Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x16b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad | |||
247 In Stock | 1 : 260,75000 Kč Tray | Tray | Active | Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x16b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
2 380 In Stock | 1 : 291,52000 Kč Tray | Tray | Active | Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x24b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
5 370 In Stock | 1 : 222,78000 Kč Cut Tape (CT) 1 500 : 133,64750 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x16b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad | |||
2 250 In Stock | 1 : 260,75000 Kč Cut Tape (CT) 500 : 138,28426 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x16b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1 277 In Stock | 1 : 243,07000 Kč Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x24b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad | |||
5 768 In Stock | 1 : 286,06000 Kč Cut Tape (CT) 1 500 : 175,65100 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x24b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad | |||
2 386 In Stock | 1 : 343,01000 Kč Cut Tape (CT) 500 : 214,38150 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x24b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1 : 137,47000 Kč Cut Tape (CT) 1 500 : 77,94919 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x16b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad | |||
0 In Stock | 1 : 163,65000 Kč Cut Tape (CT) 500 : 106,57674 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x16b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1 : 172,60000 Kč Cut Tape (CT) 1 500 : 97,88263 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x24b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad | |||
0 In Stock | 1 : 221,25000 Kč Cut Tape (CT) 500 : 144,15164 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x24b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x24b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x24b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x16b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tube | Obsolete | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 17 | 8KB (8K x 8) | FLASH | - | 768 x 8 | 2.7V ~ 3.6V | A/D 8x16b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-MLP (5x5) | 28-VFQFN Exposed Pad |