Variable Capacitance (Varicaps, Varactors)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance @ Vr, F
Capacitance Ratio
Capacitance Ratio Condition
Voltage - Peak Reverse (Max)
Diode Type
Q @ Vr, F
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2 771
In Stock
1 : 8,29000 Kč
Cut Tape (CT)
3 000 : 1,60879 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.6pF @ 4V, 1MHz
3.0
C1/C4
10 V
Single
-
125°C (TJ)
Surface Mount
SC-76, SOD-323
USC
4 325
In Stock
1 : 8,51000 Kč
Cut Tape (CT)
3 000 : 1,47656 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.35pF @ 4V, 1MHz
2.3
C1/C4
10 V
Single
-
125°C (TJ)
Surface Mount
SC-76, SOD-323
USC
5 740
In Stock
1 : 8,95000 Kč
Cut Tape (CT)
3 000 : 1,65287 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.7pF @ 4V, 1MHz
2.0
C1/C4
10 V
Single
-
125°C (TJ)
Surface Mount
SC-76, SOD-323
USC
Showing
of 3

Variable Capacitance Diodes (Varicaps, Varactors)


A varactor diode—also known as a varicap or tuning diode—is a type of semiconductor diode designed to operate in reverse bias, where it behaves like a variable capacitor rather than a typical rectifier. Its core function is to exploit the voltage-dependent capacitance of a reverse-biased PN junction, where the width of the depletion region changes with applied voltage, altering the capacitance. This feature makes varactors indispensable in electronic tuning applications, such as frequency modulation (FM), phase-locked loops (PLLs), voltage-controlled oscillators (VCOs), and RF filters. Varactors do not conduct in reverse bias and are used purely for their capacitive behavior. Additionally, MOS varactors—metal-oxide-semiconductor based—offer improved linearity and integration in CMOS technologies, making them suitable for modern RF IC designs.

When selecting a varactor, several key parameters must be considered to ensure optimal performance in the target application. Capacitance range and tuning ratio (the ratio of maximum to minimum capacitance) are critical, as they determine how much frequency variation can be achieved. Quality factor (Q) affects signal purity and is especially important in high-frequency RF circuits. Engineers must also consider series resistance, reverse breakdown voltage, and package type, particularly in space-constrained or temperature-sensitive environments. Although varactors are compact and energy-efficient, their non-linear capacitance-voltage curve can introduce distortion, and they typically have a limited tuning range compared to mechanical alternatives. Nonetheless, for most automatic tuning, frequency modulation, and bandwidth control applications, varactors provide a solid-state solution that’s fast, reliable, and easier to integrate into modern analog and RF systems.