Single Diodes

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TL431BFDT-QR
BAS16,215
DIODE STD 100V 215MA TO236AB
Nexperia USA Inc.
194 413
In Stock
1 : 2,18000 Kč
Cut Tape (CT)
3 000 : 0,22038 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
PESD15VL1BA,115
BAS316,115
DIODE STANDARD 100V 250MA SOD323
Nexperia USA Inc.
128 504
In Stock
1 : 2,18000 Kč
Cut Tape (CT)
3 000 : 0,28650 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
SOT-323
BAS16W,115
DIODE STANDARD 100V 175MA SOT323
Nexperia USA Inc.
56 439
In Stock
1 : 2,18000 Kč
Cut Tape (CT)
3 000 : 0,28664 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
175mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 150°C
PESD15VL1BA,115
BAS316Z
DIODE STANDARD 100V 250MA SOD323
Nexperia USA Inc.
37 761
In Stock
1 : 2,18000 Kč
Cut Tape (CT)
3 000 : 0,26948 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
PDZ10BGWJ
BAS16GWX
DIODE STANDARD 100V 215MA SOD123
Nexperia USA Inc.
1 434
In Stock
1 : 2,18000 Kč
Cut Tape (CT)
3 000 : 0,50688 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
150°C (Max)
PMEG2005EJ,115
BAS16J,115
DIODE STD 100V 250MA SOD323F
Nexperia USA Inc.
1 966 720
In Stock
1 : 2,40000 Kč
Cut Tape (CT)
3 000 : 0,65627 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
PESD15VL1BA,115
BAS316,135
DIODE STANDARD 100V 250MA SOD323
Nexperia USA Inc.
71 388
In Stock
1 : 2,40000 Kč
Cut Tape (CT)
10 000 : 0,35261 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
PDZ10BGWJ
BAS16GWJ
DIODE STANDARD 100V 215MA SOD123
Nexperia USA Inc.
39 373
In Stock
1 : 2,40000 Kč
Cut Tape (CT)
10 000 : 0,35261 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
150°C (Max)
TL431BFDT-QR
BAS16,235
DIODE STD 100V 215MA TO236AB
Nexperia USA Inc.
22 086
In Stock
1 : 2,40000 Kč
Cut Tape (CT)
10 000 : 0,28650 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
1PS79SB31,315
BAS516,115
DIODE STANDARD 100V 250MA SOD523
Nexperia USA Inc.
304 966
In Stock
1 : 2,62000 Kč
Cut Tape (CT)
3 000 : 0,48484 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
PMEG2005EJ,115
BAS16J,135
DIODE STD 100V 250MA SOD323F
Nexperia USA Inc.
173 034
In Stock
1 : 2,62000 Kč
Cut Tape (CT)
10 000 : 0,39669 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
1PS79SB31,315
BAS516,135
DIODE STANDARD 100V 250MA SOD523
Nexperia USA Inc.
42 295
In Stock
1 : 2,62000 Kč
Cut Tape (CT)
10 000 : 0,37465 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SOT 123F
BAS16H,115
DIODE STD 100V 215MA SOD123F
Nexperia USA Inc.
24 460
In Stock
1 : 2,84000 Kč
Cut Tape (CT)
3 000 : 0,39669 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
150°C (Max)
1PS79SB31,315
BAS516,315
DIODE STANDARD 100V 250MA SOD523
Nexperia USA Inc.
11 956
In Stock
1 : 2,84000 Kč
Cut Tape (CT)
8 000 : 0,37558 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
PESD18VF1BLYL
BAS16L,315
DIODE STD 100V 215MA DFN10062
Nexperia USA Inc.
105 912
In Stock
1 : 3,05000 Kč
Cut Tape (CT)
10 000 : 0,48960 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
150°C (Max)
PESD8V0S1ULDYL
BAS16LD,315
DIODE STD 100V 215MA DFN1006D2
Nexperia USA Inc.
149 370
In Stock
1 : 3,27000 Kč
Cut Tape (CT)
10 000 : 0,52750 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
SOT-323
BAS16WF
DIODE STANDARD 100V 175MA SOT323
Nexperia USA Inc.
16 425
In Stock
1 : 2,84000 Kč
Cut Tape (CT)
10 000 : 0,33057 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
175mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
150°C (Max)
TL431BFDT-QR
BAS16THVL
DIODE STD 100V 215MA TO236AB
Nexperia USA Inc.
59 649
In Stock
1 : 3,27000 Kč
Cut Tape (CT)
10 000 : 0,55096 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
175°C (Max)
NUP1301QA-QZ
BAS16QAZ
DIODE STD 100V 290MA DFN1010D3
Nexperia USA Inc.
6 219
In Stock
1 : 3,05000 Kč
Cut Tape (CT)
5 000 : 0,66115 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
290mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
3-XDFN Exposed Pad
DFN1010D-3
150°C (Max)
TL431BFDT-QR
BAS21THVL
DIODE STD 200V 200MA TO236AB
Nexperia USA Inc.
9 855
In Stock
1 : 3,49000 Kč
Cut Tape (CT)
10 000 : 0,61707 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
175°C (Max)
CAT810JTBI-GT3
BAS16B5003
DIODE STD 80V 250MA PGSOT23311
Infineon Technologies
1 073 000
Marketplace
10 764 : 0,65460 Kč
Bulk
Bulk
Active
Standard
80 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23-3-11
150°C
CAT810JTBI-GT3
BAS16B5000
DIODE STD 80V 250MA PGSOT23311
Infineon Technologies
180 000
Marketplace
10 764 : 0,65460 Kč
Bulk
Bulk
Active
Standard
80 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23-3-11
150°C
BAT54W135
BAS16WE6327
DIODE STD 80V 250MA PGSOT32331
Infineon Technologies
26 848
Marketplace
10 764 : 0,65460 Kč
Bulk
Bulk
Active
Standard
80 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
PG-SOT323-3-1
150°C
TL431BFDT-QR
BAS21THR
DIODE STD 200V 200MA TO236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
1 : 3,27000 Kč
Cut Tape (CT)
3 000 : 1,01376 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
175°C (Max)
TL431BFDT-QR
BAS16THR
DIODE STD 100V 215MA TO236AB
Nexperia USA Inc.
49
In Stock
1 : 3,27000 Kč
Cut Tape (CT)
3 000 : 0,90357 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
175°C (Max)
Showing
of 31

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.