Process, Temperature

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
FDC-C62-4100000000
CONTROL TEMP RELAY OUT 90-250V
Future Design Controls
39
Marketplace
1 : 3 858,90000 Kč
Retail Package
Retail Package
Active
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U)
-250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC
Relay
Proportional (PID)
-
-
-
-
90 ~ 250VAC
-
Panel Mount
Screw Terminal
-
Event Input
FDC-C62-4100000000
CONTROL TEMP 90-250V PANEL MOUNT
Future Design Controls
25
Marketplace
1 : 5 585,25000 Kč
Retail Package
Retail Package
Active
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U)
-250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC
Analog, Relay
Proportional (PID)
-
-
-
-
90 ~ 250VAC
-
Panel Mount
Screw Terminal
-
Event Input
FDC-C62-4100000000
CONTROL TEMP 90-250V PANEL MOUNT
Future Design Controls
25
Marketplace
1 : 6 681,99000 Kč
Retail Package
Retail Package
Active
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U)
-250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC
Analog, Relay
Proportional (PID)
RS-485
-
-
-
90 ~ 250VAC
-
Panel Mount
Screw Terminal
-
Event Input
FDC-C62-4100000000
CONTROL TEMP SS OUT 90-250V PNL
Future Design Controls
25
Marketplace
1 : 3 858,90000 Kč
Retail Package
Retail Package
Active
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U)
-250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC
Solid State
Proportional (PID)
-
-
-
-
90 ~ 250VAC
-
Panel Mount
Screw Terminal
-
Event Input
FDC-C62-4100000000
CONTROL TEMP 90-250V PANEL MOUNT
Future Design Controls
25
Marketplace
1 : 4 163,55000 Kč
Retail Package
Retail Package
Active
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U)
-250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC
Relay, Solid State
Proportional (PID)
-
-
-
-
90 ~ 250VAC
-
Panel Mount
Screw Terminal
-
Event Input
FDC-C62-4100000000
CONTROL TEMP RELAY OUT 90-250V
Future Design Controls
25
Marketplace
1 : 4 163,55000 Kč
Retail Package
Retail Package
Active
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U)
-250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC
Relay (2)
Proportional (PID)
-
-
-
-
90 ~ 250VAC
-
Panel Mount
Screw Terminal
-
Event Input
FDC-C62-4100000000
CONTROL TEMP ANLG OUT 90-250V
Future Design Controls
25
Marketplace
1 : 4 671,30000 Kč
Retail Package
Retail Package
Active
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U)
-250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC
Analog
Proportional (PID)
-
-
-
-
90 ~ 250VAC
-
Panel Mount
Screw Terminal
-
Event Input
FDC-C62-4100000000
CONTROL TEMP 90-250V PANEL MOUNT
Future Design Controls
25
Marketplace
1 : 5 504,01000 Kč
Retail Package
Retail Package
Active
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U)
-250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC
Relay, Solid State
Proportional (PID)
-
-
-
-
90 ~ 250VAC
-
Panel Mount
Screw Terminal
-
Event Input
Showing
of 8

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.