Common Mode Chokes

Results: 1 137
Stocking Options
Environmental Options
Media
Exclude
1 137Results

Showing
of 1 137
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Grade
Qualification
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACM2520-102-2P
CMC 400MA 2LN 90 OHM SMD
TDK Corporation
434 446
In Stock
1 : 6,78000 Kč
Cut Tape (CT)
2 000 : 3,59825 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
90 Ohms @ 100 MHz
-
400mA
190mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 350MA 2LN 200 OHM SMD
TDK Corporation
48 120
In Stock
1 : 6,78000 Kč
Cut Tape (CT)
2 000 : 3,59856 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
200 Ohms @ 100 MHz
-
350mA
250mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
47 829
In Stock
1 : 6,78000 Kč
Cut Tape (CT)
2 000 : 3,59825 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
-
-
150mA
-
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
0805 (2012 Metric), 4 PC Pad
ACM2520-102-2P
CMC 220MA 2LN 360 OHM SMD
TDK Corporation
26 163
In Stock
1 : 6,78000 Kč
Cut Tape (CT)
2 000 : 3,61344 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
360 Ohms @ 100 MHz
-
220mA
500mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 370MA 2LN 120 OHM SMD
TDK Corporation
7 731
In Stock
1 : 6,98000 Kč
Cut Tape (CT)
2 000 : 3,69947 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Signal Line
2
120 Ohms @ 100 MHz
-
370mA
220mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
SMD-MCZ-Series
CMC 100MA 2LN 90 OHM SMD
TDK Corporation
108 968
In Stock
1 : 7,39000 Kč
Cut Tape (CT)
4 000 : 3,74813 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
1.75Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
KCZ1210AH900HRTD25
CMC 100MA 2LN 90OHM SMD AEC-Q200
TDK Corporation
98 946
In Stock
1 : 7,39000 Kč
Cut Tape (CT)
4 000 : 3,74813 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
100mA
1.75Ohm
5V
-
-55°C ~ 125°C
AEC-Q200
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
ACM2012H-900-2P-T03
CMC 300MA 2LN 90 OHM SMD AECQ200
TDK Corporation
5 520
In Stock
1 : 9,03000 Kč
Cut Tape (CT)
2 000 : 4,86997 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
300mA
300mOhm
50V
-
-40°C ~ 105°C
AEC-Q200
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
MCZ1210AH301CPTA0G
CMC 100MA 2LN 300 OHM SMD
TDK Corporation
3 534
In Stock
1 : 11,09000 Kč
Cut Tape (CT)
4 000 : 3,11309 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
300 Ohms @ 100 MHz
-
100mA
4.5Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
23 118
In Stock
1 : 12,73000 Kč
Cut Tape (CT)
4 000 : 3,69824 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
-
50 Ohms @ 100 MHz
-
-
-
-
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 Lead
MCZ1210DH800CPTA0G
CMC 100MA 2LN 80 OHM SMD
TDK Corporation
8 627
In Stock
1 : 12,93000 Kč
Cut Tape (CT)
4 000 : 3,71774 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
80 Ohms @ 100 MHz
-
100mA
3Ohm
5V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.049" L x 0.039" W (1.25mm x 1.00mm)
0.024" (0.60mm)
0504 (1210 Metric), 4 PC Pad
ACM2520-102-2P
CMC 200MA 2LN 1 KOHM SMD
TDK Corporation
39 589
In Stock
1 : 14,17000 Kč
Cut Tape (CT)
2 000 : 7,62191 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1 kOhms @ 100 MHz
-
200mA
900mOhm
20V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 150MA 3LN 800 OHM SMD
TDK Corporation
35 365
In Stock
1 : 14,17000 Kč
Cut Tape (CT)
2 000 : 7,62191 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
3
800 Ohms @ 100 MHz
-
150mA
1.6Ohm
20V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.051" (1.30mm)
Horizontal, 6 PC Pad
ACM2520-102-2P
CMC 400MA 2LN 300 OHM SMD
TDK Corporation
21 393
In Stock
1 : 14,17000 Kč
Cut Tape (CT)
2 000 : 7,62191 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
300 Ohms @ 100 MHz
-
400mA
350mOhm
20V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACP3225-102-2P-T000
CMC 1.5A 2LN 1 KOHM SMD
TDK Corporation
125 222
In Stock
1 : 16,22000 Kč
Cut Tape (CT)
1 000 : 9,21495 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1 kOhms @ 100 MHz
-
1.5A
50mOhm (Typ)
60V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
1210 (3225 Metric), 4 Leads
ACM4520
CMC 2.3A 2LN 900 OHM SMD
TDK Corporation
15 511
In Stock
1 : 16,43000 Kč
Cut Tape (CT)
800 : 9,47093 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
900 Ohms @ 100 MHz
-
2.3A
60mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
ACM SERIES
CMC 2.8A 2LN 420 OHM SMD
TDK Corporation
23 100
In Stock
1 : 16,84000 Kč
Cut Tape (CT)
800 : 9,70626 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
420 Ohms @ 100 MHz
-
2.8A
55mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
MFG_ACT45C-220-2P-TL000
CMC 51UH 200MA 2LN 2.8 KOHM SMD
TDK Corporation
22 651
In Stock
1 : 16,84000 Kč
Cut Tape (CT)
2 500 : 8,81360 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
2
2.8 kOhms @ 10 MHz
51 µH @ 100 kHz
200mA
1Ohm
50V
-
-40°C ~ 125°C
-
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACM4520
CMC 1.7A 2LN 1.4 KOHM SMD
TDK Corporation
15 160
In Stock
1 : 16,84000 Kč
Cut Tape (CT)
800 : 9,70626 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
1.4 kOhms @ 100 MHz
-
1.5A
80mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
5 925
In Stock
1 : 16,84000 Kč
Cut Tape (CT)
800 : 9,70626 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
230 Ohms @ 100 MHz
-
3A
50mOhm
50V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.185" L x 0.177" W (4.70mm x 4.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
20 005
In Stock
1 : 17,04000 Kč
Cut Tape (CT)
1 000 : 9,46728 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
500 Ohms @ 100 MHz
-
2A
40mOhm (Typ)
60V
-
-40°C ~ 85°C
-
-
-
-
-
Surface Mount
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.079" (2.00mm)
Horizontal, 4 PC Pad
B82787C0513H002
CMC 51UH 200MA 2LN 2.8 KOHM SMD
EPCOS - TDK Electronics
17 310
In Stock
1 : 20,53000 Kč
Cut Tape (CT)
2 500 : 10,01362 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
2.8 kOhms @ 10 MHz
51 µH @ 100 kHz
200mA
1Ohm
50V
-
-40°C ~ 150°C
-
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
B82787C0513H002
CMC 100UH 150MA 2LN 5.8KOHM SMD
EPCOS - TDK Electronics
6 384
In Stock
1 : 20,53000 Kč
Cut Tape (CT)
2 500 : 10,01362 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
5.8 kOhms @ 10 MHz
100 µH @ 100 kHz
150mA
2Ohm
50V
-
-40°C ~ 150°C
AEC-Q200
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 220MA 2LN 360 OHM SMD
TDK Corporation
91 687
In Stock
1 : 23,61000 Kč
Cut Tape (CT)
2 000 : 12,58889 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
360 Ohms @ 100 MHz
-
220mA
500mOhm
50V
-
-40°C ~ 105°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
ACM2520-102-2P
CMC 400MA 2LN 90 OHM SMD
TDK Corporation
53 466
In Stock
1 : 23,61000 Kč
Cut Tape (CT)
2 000 : 12,59772 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
90 Ohms @ 100 MHz
-
400mA
190mOhm
50V
-
-40°C ~ 105°C
-
-
-
-
-
Surface Mount
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.051" (1.30mm)
Horizontal, 4 PC Pad
Showing
of 1 137

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.