Battery Holders, Clips, Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
1 475
In Stock
27 000
Factory
1 : 33,17000 Kč
Cut Tape (CT)
500 : 20,09230 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Holder
Holder (Open)
Coin, 12.0mm
1
1225
PCB, Surface Mount
SMD (SMT) Tab
0.190" (4.83mm)
-40°C ~ 280°C
BHSD-1225-PC
BHSD-1225-PC
BATTERY HOLDER COIN 12MM PC PIN
MPD (Memory Protection Devices)
679
In Stock
6 900
Factory
1 : 33,17000 Kč
Tray
Tray
Active
Coin Cell, Holder
Holder (Open)
Coin, 12.0mm
1
1225
PCB, Through Hole
PC Pin
0.190" (4.83mm)
-40°C ~ 280°C
Showing
of 2

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.